VBsemi Elec STN3400AS-TRG-VB
| Hersteller | VBsemi ElecAsian Brands |
| Herst.-Teilenr. | STN3400AS-TRG-VB |
| LCSC-Nr. | C41370542 |
| Verp. | SOT-23(TO-236) |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 30V 6.5A SOT-23(TO-236) |
| Datenblatt | VBsemi Elec STN3400AS-TRG-VB |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 30mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 30mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- Compliant with RoHS Directive 2002/95/EC
Anwendungen
KI-Übersetzung
- High-frequency boost converter
- LCD TV LED backlight
Vorrätig: 20
20 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1004$ 0.0854 | $ 0.43 |
| 50+ | $ 0.0806$ 0.0686 | $ 3.43 |
| 150+ | $ 0.0707$ 0.0601 | $ 9.02 |
| 500+ | $ 0.0633$ 0.0539 | $ 26.95 |
| 3,000+ | $ 0.0515$ 0.0438 | $ 131.40 |
| 6,000+ | $ 0.0485$ 0.0413 | $ 247.80 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 30mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 30mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- Compliant with RoHS Directive 2002/95/EC
Anwendungen
KI-Übersetzung
- High-frequency boost converter
- LCD TV LED backlight
C41370542 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AO3416-VB | VBsemi Elec | SOT-23(TO-236) | 470 | $0.0993 $0.1045 | ||
| AFN2304S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 200 | $0.1034 $0.1088 | ||
| AP2306AGN-VB | VBsemi Elec | SOT-23(TO-236) | 170 | $0.0830 $0.0873 | ||
| AO3408-VB | VBsemi Elec | SOT-23(TO-236) | 135 | $0.1049 $0.1234 | ||
| FDN359BN-NL-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $ 0.1001 | ||
| TSM3404CX RF-VB | VBsemi Elec | SOT-23(TO-236) | 75 | $0.0876 $0.103 | ||
| PMV50ENEAR-VB | VBsemi Elec | SOT-23 | 50 | $0.1029 $0.1083 | ||
| AM2340N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0821 $0.0965 | ||
| CES2320-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $ 0.1001 | ||
| AO3418-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.1128 $0.1326 | ||
| AM2306N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.1027 $0.1208 | ||
| AP2318GEN-VB | VBsemi Elec | SOT-23(TO-236) | 15 | $ 0.0965 | ||
| PMV40UN2R-VB | VBsemi Elec | SOT-23 | 10 | $ 0.1083 | ||
| PMV45EN2R-VB | VBsemi Elec | SOT-23 | 10 | $0.1031 $0.1085 | ||
| PMV37EN2R-VB | VBsemi Elec | SOT-23 | 10 | $ 0.1085 | ||
| PMV42ENER-VB | VBsemi Elec | SOT-23 | 10 | $0.1031 $0.1085 | ||
| Si2372DS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 5 | $0.1090 $0.1282 | ||
| BSH103,215-VB | VBsemi Elec | SOT-23 | 5 | $0.1031 $0.1085 | ||
| PMV20XNEAR-VB | VBsemi Elec | SOT-23 | 5 | $0.1044 $0.1098 | ||
| BSH108,215-VB | VBsemi Elec | SOT-23 | 0 | $0.1044 $0.1098 |



