TECH PUBLIC TC7S02F
| Produttore | TECH PUBLICAsian Brands |
| Cod. Prod. | TC7S02F |
| Cod. LCSC | C41348274 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 2-input NOR Gate |
| Scheda Tecnica | TECH PUBLIC TC7S02F |
| Parti alternative | 8 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | -40℃~+75℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 21ns@5V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Current - Output Low(IOL) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | -40℃~+75℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 21ns@5V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Current - Output Low(IOL) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
T7S02F are CMOS 2-input NOR gate ICs. They realize a high speed operation similar to LSTTL with a lower power consumption by CMOS features. An inner circuit structure of 3-stages logic gates obtains wider noise immunity and constant output.
Caratteristiche
Traduzione AI
- Very small SOT23-5 (2.9×1.6×1.1mm) 5-pin package
- Same electrical characteristics as 74HC Series
- Power voltage range: 2.0~6.0V
- Operation temp. range -40~+85°C
- |I0H| = IOL = 2mA (min)
Applicazioni
Traduzione AI
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
Disponibile: 2,300
2,300 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0458 | $ 0.46 |
| 100+ | $ 0.0362 | $ 3.62 |
| 300+ | $ 0.0314 | $ 9.42 |
| 3,000+ | $ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.0235 | $ 211.50 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | -40℃~+75℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 21ns@5V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Current - Output Low(IOL) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | -40℃~+75℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 21ns@5V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Current - Output Low(IOL) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
T7S02F are CMOS 2-input NOR gate ICs. They realize a high speed operation similar to LSTTL with a lower power consumption by CMOS features. An inner circuit structure of 3-stages logic gates obtains wider noise immunity and constant output.
Caratteristiche
Traduzione AI
- Very small SOT23-5 (2.9×1.6×1.1mm) 5-pin package
- Same electrical characteristics as 74HC Series
- Power voltage range: 2.0~6.0V
- Operation temp. range -40~+85°C
- |I0H| = IOL = 2mA (min)
Applicazioni
Traduzione AI
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
C41348274 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| NC7S02M5X | TECH PUBLIC | SOT-23-5 | 5,470 | $0.0483 $0.0508 | ||
| MC74HC1G02DTT1G-TP | TECH PUBLIC | SOT-23-5 | 2,610 | $0.0411 $0.0432 | ||
| 74HC1G02GV | TECH PUBLIC | SOT-23-5 | 4,100 | $0.0415 $0.0436 | ||
| 74AHC1G02W5-TP | TECH PUBLIC | SOT-23-5 | 2,910 | $0.0420 $0.0442 | ||
| 74AHC1G02GV | TECH PUBLIC | SOT-23-5 | 1,910 | $ 0.0393 | ||
| TP74AHC1G02S5 | TECH PUBLIC | SOT-23-5 | 2,980 | $0.0487 $0.0512 | ||
| MC74VHC1G02DTT1G-TP | TECH PUBLIC | SOT-23-5 | 2,960 | $0.0407 $0.0428 | ||
| TC7SH02F-TP | TECH PUBLIC | SOT-23-5 | 3,000 | $0.0418 $0.0439 |



