LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TLV9002IPWR product image
  • TLV9002IPWR thumbnail 1
  • TLV9002IPWR thumbnail 2
  • TLV9002IPWR thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI TLV9002IPWR

Producent
Nr części prod.
TLV9002IPWR
Nr LCSC
C398359
Opak.
TSSOP-8
Numer Klienta
Klucz. cechy
Low-Power, RRIO, 1-MHz Operational Amplifier for Cost-Sensitive Systems
Karta KatalogowaTI TLV9002IPWR
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne10
Na stanie: 3,320
3,320 W magazynie, wysyłka natychmiastowa
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
5+$ 0.2781$ 1.39
50+$ 0.2266$ 11.33
150+$ 0.2046$ 30.69
500+$ 0.177$ 88.50
2,000+$ 0.1577$ 315.40
4,000+$ 0.1503$ 601.20
Standardowa Obudowa2000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentTI
Opak.TSSOP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage1.6mV
Slew Rate2V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current5pA
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current60uA
Gain Bandwidth Product1MHz
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Input Voltage Noise Density4.7nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Opis

Tłumaczenie AI

The TLV900x family includes single (TLV9001), dual (TLV9002), and quad-channel (TLV9004) low-voltage (1.8 V to 5.5 V) operational amplifiers (op amps) with rail-to-rail input and output swing capabilities. These op amps provide a cost-effective solution for space-constrained applications such as smoke detectors, wearable electronics, and small appliances where low-voltage operation and high capacitive-load drive are required. The capacitive-load drive of the TLV900x family is 500 pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8 V to 5.5 V) with performance specifications similar to the TLV600x devices. The robust design of the TLV900x family simplifies circuit design. The op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions. The TLV900x devices include a shutdown mode (TLV9001S, TLV9002S and TLV9004S) that allow the amplifiers to switch off into standby mode with typical current consumption less than 1 μA. Micro-size packages, such as SOT-553 and WSON, are offered for all channel variants (single, dual, and quad), along with industry-standard packages such as SOIC, MSOP, SOT-23, and TSSOP packages.

Funkcje

Tłumaczenie AI
  • Scalable CMOS amplifier for low-cost applications
  • Rail-to-rail input and output
  • Low input offset voltage: ±0.4 mV
  • Unity-gain bandwidth: 1 MHz
  • Low broadband noise: 27 nV/√Hz
  • Low input bias current: 5 pA
  • Low quiescent current: 60 μA/Ch
  • Unity-gain stable
  • Internal RFI and EMI filter
  • Operational at supply voltages as low as 1.8 V
  • Easier to stabilize with higher capacitive load due to resistive open-loop output impedance
  • Extended temperature range: -40°C to 125°C

Zastosowania

Tłumaczenie AI
  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Large and small appliances
  • EPOS
  • Barcode scanners
  • Sensor signal conditioning
  • Power modules
  • Personal electronics
  • Active filters
  • HVAC: heating, ventilating, and air conditioning
  • Motor control: AC induction
  • Low-side current sensing

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
TLV9062IPWRTITSSOP-81,614$ 0.726
MCP607T-I/ST-TUDITudiTSSOP-82,476$ 0.7916
AD8632ART(UMW)UMWTSSOP-84,235$ 0.1724
LMV722MT(UMW)UMWTSSOP-87,920$ 0.1292
TSV912AIPWRTITSSOP-82,614$ 0.536
TLV9052IPWRTITSSOP-81,366$ 0.4865
TLV9052QPWRQ1TITSSOP-8300$ 1.2308
GS8722-TRGainsilTSSOP-83,940$ 0.2039
AD8532ARUZ(UMW)UMWTSSOP-81,760$ 0.2426
AD8532ARUZADITSSOP-839$ 1.6274