LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI ADM3311EARUZ product image
  • ADM3311EARUZ thumbnail 1
  • ADM3311EARUZ thumbnail 2
  • ADM3311EARUZ thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

ADI ADM3311EARUZ

제조업체
제조사 품번
ADM3311EARUZ
LCSC 번호
C386288
포장
TSSOP-28
고객 번호
주요 제원
Transceiver 2.7V~3.6V 460Kbps TSSOP-28 Drivers, Receivers, Transceivers RoHS
데이터시트ADI ADM3311EARUZ
RoHS 준수1개 문서 이용 가능
대체 부품5
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.6148$ 4.61
10+$ 3.996$ 39.96
30+$ 3.6281$ 108.84
100+$ 3.2556$ 325.56
500+$ 3.0848$ 1542.40
1,000+$ 3.0063$ 3006.30
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
제조업체ADI
포장TSSOP-28
TypeTransceiver
Voltage - Supply2.7V~3.6V
Data Rate460Kbps
Operating Temperature-40℃~+85℃
Number of Drivers3
FeaturesLow-power mode
Number of Receivers5
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ADM3307E/ADM3310E/ADM3311E/ADM3312E/ADM3315E line of driver/receiver products is designed to fully meet the EIA-232 standard while operating with a single 2.7 V to 3.6 V power supply. The devices feature an on-board charge pump dc-to-dc converter, eliminating the need for dual power supplies. This dc-to-dc converter contains a voltage tripler and a voltage inverter that internally generates positive and negative supplies from the input 3V power supply. The dc-to-dc converter operates in Green Idle mode, whereby the charge pump oscillator is gated on and off to maintain the output voltage at ±7.25 V under varying load conditions. This minimizes the power consumption and makes these products ideal for battery-powered portable devices. The ADM3307E/ADM3310E/ADM3311E/ADM3312E/ ADM3315E devices are suitable for operation in harsh electrical environments and contain ESD protection up to ±15 kV on their RS-232 lines (ADM3310E, ADM3311E, ADM3312E, and ADM3315E). The ADM3307E contains ESD protection up to ±15 kV on all I/O lines (CMOS, RS-232, EN, and SD). A shutdown facility that reduces the power consumption to 66 nW is also provided. While in shutdown, one receiver remains active (two receivers active with ADM3310E), thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication.

주요 특징

AI 번역
  • Green Idle power-saving mode
  • Single 2.7 V to 3.6 V power supply
  • Operates with 3 V logic
  • 0.1 μF to 1 μF charge pump capacitors
  • Low EMI
  • Low power shutdown: 20 nA
  • Full RS-232 compliance
  • 460 kb/s data rate
  • One receiver active in shutdown (ADM3307E/ADM3311E/ADM3312E/ADM3315E)
  • Two receivers active in shutdown (ADM3310E)
  • ESD >15 kV IEC 1000-4-2 on RS-232 I/Os
  • ESD >15 kV IEC 1000-4-2 on CMOS and RS-232 I/Os (ADM3307E)
  • Qualified for automotive applications

응용 분야

AI 번역
  • Mobile phone handsets/data cables
  • Laptop and notebook computers
  • Printers
  • Peripherals
  • Modems
  • PDAs/Hand-Held Devices/Palmtop Computers

대체 부품

MPN제조사포장재고 현황단가
ADM3311EARUZ-REELADITSSOP-2830$ 5.3551
ADM3311EARUZ-REEL7ADITSSOP-280$ 5.0796
ADM3310EARUZADITSSOP-280$ 6.1095
ADM3310EARUZ-REELADITSSOP-280$ 3.0932
ADM3310EARUZ-REEL7ADITSSOP-280$ 3.0932