LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C0805X225K3RACAUTO product image
  • C0805X225K3RACAUTO thumbnail 1
  • C0805X225K3RACAUTO thumbnail 2
  • C0805X225K3RACAUTO thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

KEMET C0805X225K3RACAUTO

Produttore
Cod. Prod.
C0805X225K3RACAUTO
Cod. LCSC
C3851065
Imballo
0805
Numero Cliente
Attr. chiave
2.2uF X7R ±10% 25V 0805 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C0805X225K3RACAUTO
Conformità RoHS1 documenti disponibili
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4632$ 0.46
10+$ 0.454$ 4.54
30+$ 0.4464$ 13.39
100+$ 0.4402$ 44.02
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo0805
Capacitance2.2uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Descrizione

Traduzione AI

KEMET Automotive Flexible Termination (FT-CAP) X7R Dielectric Multilayer Ceramic Capacitors feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining terminal strength, solderability, and electrical performance. This technology was developed to address the primary failure mode of MLCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transmission of board stress to the rigid ceramic body, thereby reducing flex cracks that can cause degraded insulation resistance or short-circuit failures.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex crack resistance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines by providing a complete portfolio of flex crack resistance solutions.

Combined with the stability of X7R dielectric and designed to meet all capacitance requirements, these flex crack resistant devices are RoHS compliant, offer up to 5mm flexure capability, and exhibit predictable capacitance change over time and voltage. Capacitance change is limited to ±15% relative to ambient temperature over the range of -55°C to +125°C.

Whether used inside or outside the vehicle, these capacitors are designed to deliver reliable performance for mission-critical and safety-critical automotive circuits. Considering potentially harsh environmental conditions, automotive-grade products are subject to more stringent testing protocols and inspection standards. KEMET Automotive Series capacitors meet the rigorous AEC-Q200 qualification requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • AEC-Q200 automotive-grade qualified
  • Operating temperature range: -55°C to +125°C
  • Excellent flex crack resistance (up to 5mm)
  • High capacitance flex crack resistance
  • Lead-free (Pb-free), RoHS and REACH compliant
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V
  • Capacitance range: 180pF to 22μF
  • Available capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability

Applicazioni

Traduzione AI

Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high PCB flexure or thermal cycling. Examples include raw power input-side filtering (power planes/buses), high-current applications (automotive battery lines), and circuits that cannot tolerate a fused open. Markets include consumer, medical, industrial (power), automotive, and telecom.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
CC0805KKX7R8BB225YAGEO0805556,210$ 0.0626
TCC0805X7R225K250FTCCTC0805223,750$0.0408 $0.0412
CL21B225KAFNNNESamsung Electro-Mechanics0805121,640$ 0.0378
GRM21BR71E225KE11LmuRata0805102,600$ 0.0538
0805B225K250NTFH080589,400$0.0403 $0.0407
0805B225K250CTWalsin080517,070$ 0.0642
TMK212B7225KG-TRTaiyo Yuden08055,380$ 0.0832
CSA0805X7R225K250MTHRE08054,880$ 0.0373
CL21B225KAFNFNESamsung Electro-Mechanics08054,480$0.0597 $0.0603
GCM21BR71E225KA73KmuRata08054,010$ 0.0545
C0805C225K3RACTUKEMET08053,315$ 0.1948
AC0805KKX7R8BB225YAGEO08052,720$ 0.0875
GCM21BR71E225KA73LmuRata08052,450$ 0.0568
CGA0805X7R225K250MTHRE08052,000$ 0.0341
CL21B225KAFVPNESamsung Electro-Mechanics08051,540$ 0.068
GRT21BR71E225KE13LmuRata08051,405$ 0.0836
C2012X7R1E225KT0J0NTDK0805125$ 0.1164
C0805C225K3RACAUTOKEMET0805120$ 0.1134
GCJ21BR71E225KA01LmuRata080520$ 0.1378
CC0805X7R25V225KNTORCH08050$ 0.0241