LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C0603C119D4HAC7867 product image
실제 제품과 다를 수 있음

KEMET C0603C119D4HAC7867

제조업체
제조사 품번
C0603C119D4HAC7867
LCSC 번호
C3845149
포장
0603
고객 번호
주요 제원
1.1pF X8R 16V 0603 Ceramic Capacitors RoHS
데이터시트KEMET C0603C119D4HAC7867
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0062$ 0.01
200+$ 0.0024$ 0.48
500+$ 0.0023$ 1.15
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장0603
Capacitance1.1pF
Temperature CoefficientX8R
Voltage Rating16V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

주요 특징

AI 번역
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

응용 분야

AI 번역

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

대체 부품

MPN제조사포장재고 현황단가
C0603C119C4HAC7867KEMET06030$ 0.006
C0603C119D4HACAUTOKEMET06030$ 0.0116
C0603X119C4HAC7867KEMET06030$ 0.0108
C0603C119C4HACAUTOKEMET06030$ 0.0125
C0603C119B4HAC7867KEMET06030$ 0.0119
C0603C119B4HACAUTOKEMET06030$ 0.017
C0603X119B4HAC7867KEMET06030$ 0.0183
C0603X119B4HACAUTOKEMET06030$ 0.0257
C0603X119D4HACAUTOKEMET06030$ 0.0195
C0603X119C4HACAUTOKEMET06030$ 0.0211
C0603X119D4HAC7867KEMET06030$ 0.0297
C0603C119C3HAC7867KEMET06030$ 0.006
C0603X119D3HAC7867KEMET06030$ 0.0095
C0603X119D3HACAUTOKEMET06030$ 0.0153
C0603C119B3HAC7867KEMET06030$ 0.0119
C0603C119C3HACAUTOKEMET06030$ 0.0125
C0603C119B3HACAUTOKEMET06030$ 0.017
C0603X119C3HACAUTOKEMET06030$ 0.0165
C0603X119B3HAC7867KEMET06030$ 0.0183
C0603X119B3HACAUTOKEMET06030$ 0.0257