LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0805C154M4RAC7800 product image
Abbildung ähnlich

KEMET C0805C154M4RAC7800

Hersteller
Herst.-Teilenr.
C0805C154M4RAC7800
LCSC-Nr.
C3843371
Verp.
0805
Kundennummer
Hauptmerkm.
150nF X7R ±20% 16V 0805 Ceramic Capacitors RoHS
DatenblattKEMET C0805C154M4RAC7800
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1318$ 0.13
200+$ 0.051$ 10.20
500+$ 0.0492$ 24.60
1,000+$ 0.0484$ 48.40
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0805
Capacitance150nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating16V

Beschreibung

KI-Übersetzung

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Merkmale

KI-Übersetzung
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Anwendungen

KI-Übersetzung

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C0805C154M4REC7800KEMET08050$ 0.0324
C0805C154M4RECAUTO7210KEMET08050$ 0.0382
C0805C154M4RECAUTOKEMET08050$ 0.0402
C0805X154M4REC7800KEMET08050$ 0.0479
C0805X154M4RECAUTO7210KEMET08050$ 0.0534
C0805X154M4RECAUTOKEMET08050$ 0.0565
C0805C154M4RACTUKEMET08050$ 0.1049
C0805C154M4REC7210KEMET08050$ 0.0377
0805J0160154MXTKnowles08050$ 0.1652
0805Y0160154MXTKnowles08050$ 0.17
VJ0805Y154MLJAJ32VISHAY08050$ 0.3416
VJ0805Y154MFJATVISHAY08050$ 0.1611
GA0805Y154MXJBT31GVISHAY08050$ 0.0487
GA0805Y154MXJBR31GVISHAY08050$ 0.0487
VJ0805Y154MXJRW1BCVISHAY08050$ 0.0469
VJ0805Y154MXJMTVISHAY08050$ 0.0591
VJ0805Y154MXJARVISHAY08050$ 0.0591
VJ0805Y154MXJATVISHAY08050$ 0.0591
VJ0805Y154MXJMRVISHAY08050$ 0.0591
GA0805Y154MBJBT31GVISHAY08050$ 0.0599