NXP MKL04Z16VFK4
| Producent | |
| Nr części prod. | MKL04Z16VFK4 |
| Nr LCSC | C382977 |
| Opak. | QFN-24(4x4) |
| Numer Klienta | |
| Klucz. cechy | ARM Cortex-M0+ 32 Bit 48MHz QFN-24(4x4) Microcontrollers |
| Karta Katalogowa | NXP MKL04Z16VFK4 |
| Części alternatywne | 2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | NXP | |
| Opak. | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | NXP | |
| Opak. | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Typ | Opis | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32-bit performance. Shares the comprehensive enablement and scalability of the Kinetis family.
Funkcje
Tłumaczenie AI
- Run power consumption down to 45 μA/MHz in very low power run mode
- Static power consumption down to 2 μA with full state retention and 4 μs wakeup
- Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput
- Memory option is up to 32 KB Flash and 4 KB RAM
- Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
- 48 MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP Software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and Micro Trace Buffer
- Bit Manipulation Engine
- 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
- Multi-purpose clock source
- 1 kHz LPO clock
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105 ℃
- Up to 41 general-purpose input/output (GPIO)
- One 8-bit SPI module
- One low power UART module
- One I2C module
- 12-bit SAR ADC
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- Six channel Timer/PWM (TPM)
- One 2-channel Timer/PWM module
- Periodic interrupt timers
- 16-bit low-power timer (LPTMR)
- Real time clock
- 80-bit unique identification number per chip
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.9011 | $ 5.90 |
| 200+ | $ 2.356 | $ 471.20 |
| 490+ | $ 2.2768 | $ 1115.63 |
| 980+ | $ 2.2371 | $ 2192.36 |
Standardowa Obudowa490/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | NXP | |
| Opak. | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | NXP | |
| Opak. | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Typ | Opis | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32-bit performance. Shares the comprehensive enablement and scalability of the Kinetis family.
Funkcje
Tłumaczenie AI
- Run power consumption down to 45 μA/MHz in very low power run mode
- Static power consumption down to 2 μA with full state retention and 4 μs wakeup
- Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput
- Memory option is up to 32 KB Flash and 4 KB RAM
- Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
- 48 MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP Software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and Micro Trace Buffer
- Bit Manipulation Engine
- 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
- Multi-purpose clock source
- 1 kHz LPO clock
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105 ℃
- Up to 41 general-purpose input/output (GPIO)
- One 8-bit SPI module
- One low power UART module
- One I2C module
- 12-bit SAR ADC
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- Six channel Timer/PWM (TPM)
- One 2-channel Timer/PWM module
- Periodic interrupt timers
- 16-bit low-power timer (LPTMR)
- Real time clock
- 80-bit unique identification number per chip
C382977 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MKL02Z32VFK4R | NXP | QFN-24(4x4) | 30 | $ 5.775 | ||
| MKL05Z32VFK4 | NXP | QFN-24(4x4) | 10 | $ 4.7726 |

