LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS 74FCT162244ETPAG product image
Abbildung ähnlich

RENESAS 74FCT162244ETPAG

Hersteller
Herst.-Teilenr.
74FCT162244ETPAG
LCSC-Nr.
C3755181
Verp.
TSSOP-48
Kundennummer
Hauptmerkm.
Schmitt trigger 4.5V~5.5V 4 4 1.5ns@5V,50pF TSSOP-48 Buffers, Drivers, Receivers, Transceivers
DatenblattRENESAS 74FCT162244ETPAG
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.2197$ 2.22
200+$ 0.8592$ 171.84
500+$ 0.8284$ 414.20
1,000+$ 0.8145$ 814.50
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
HerstellerRENESAS
Verp.TSSOP-48
Input typeSchmitt trigger
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current500uA
Current - Output High(IOH)24mA
Series74FCT
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel Type-
FeaturesOutput enable;Short-Circuit Protection
Number of Elements4
Propagation Delay1.5ns@5V,50pF

Beschreibung

KI-Übersetzung

The FCT162244T 16-bit buffer/line driver is designed for bus interface or signal buffering applications requiring high speed and low power consumption. These devices feature a pin-compatible layout and reduced packaging to simplify PCB layout. All inputs incorporate hysteresis to improve noise immunity. Three-state control allows independent 4-bit, 8-bit, or combined 16-bit operation. These devices are direct replacements for 54/74ABT16244 in applications requiring higher speed, lower noise, or lower power consumption.

The FCT162244T features balanced output current levels and current-limiting resistors. This enables low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series termination resistors while still delivering very high operating speeds for loads less than 200pF.

Merkmale

KI-Übersetzung
  • 0.5-micron CMOS technology
  • High-speed, low-power CMOS, drop-in replacement for ABT functions
  • Typical tsk(o) (output skew) < 250ps
  • Low input and output leakage current ≤ 1μA (maximum)
  • ESD > 2000V per MIL-STD-883, Method 3015; ESD > 200V using Machine Model (C = 200pF, R = 0)
  • Balanced output drivers:
    • Industrial grade: ±24mA
    • Grade: ±16mA
  • Reduced system switching noise
  • Typical VOLP (output ground bounce) < 0.6V at Vcc = 5V, TA = 25°C
  • Available packages:
    • Industrial grade: SSOP, TSSOP
    • Grade: CERPACK