LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS ISL9003AIEBZ-T product image
Immagini a scopo illustrativo

RENESAS ISL9003AIEBZ-T

Produttore
Cod. Prod.
ISL9003AIEBZ-T
Cod. LCSC
C3751877
Imballo
SC-70-5
Numero Cliente
Attr. chiave
1.5V Positive Fixed SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaRENESAS ISL9003AIEBZ-T
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7031$ 0.70
10+$ 0.5674$ 5.67
30+$ 0.5011$ 15.03
100+$ 0.4333$ 43.33
500+$ 0.3932$ 196.60
1,000+$ 0.3731$ 373.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreRENESAS
ImballoSC-70-5
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)31uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage6.5V
FeaturesEnable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection;Noise bypass terminal;Short Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

ISL9003A is a high performance single low noise, high PSRR LDO that delivers a continuous 150mA of load current. It has a low standby current and is stable with 1μF of MLCC output capacitance with an ESR of up to 200mΩ. The ISL9003A has a very high PSRR of 90dB and output noise is 20μν RMS (typical). When coupled with a no load quiescent current of 31μA (typical), and 0.5μA shutdown current, the ISL9003A is an ideal choice for portable wireless equipment. The ISL9003A comes in many fixed voltage options with ±1.8% output voltage accuracy over temperature, line and load. Other output voltage options are available on request.

Caratteristiche

Traduzione AI
  • High Performance LDO with 150mA Continuous Output
  • Excellent Transient Response to Large Current Steps
  • Excellent Load Regulation: -0.1% voltage change across full range of load current
  • Very High PSRR: >90dB at 1kHz
  • Wide Input Voltage Capability: 2.3V to 6.5V
  • Extremely Low Quiescent Current: 31μA
  • Low Dropout Voltage: Typically 200mV at 150mA
  • Low Output Noise: Typically 20μν RMS at 100μA (1.5V)
  • Stable with 1μF to 4.7μF Ceramic Capacitors
  • Shutdown Pin Turns Off LDO with 1μA (max) Standby Current
  • Soft-start Limits Input Current Surge During Enable
  • Current Limit and Overheat Protection
  • ±1.8% Accuracy Over all Operating Conditions
  • 5 Ld SC-70 Package or 6 Ld μTDFN Package
  • -40°C to +85°C Operating Temperature Range
  • Pb-Free (RoHS compliant)

Applicazioni

Traduzione AI
  • PDAs, Cell Phones and Smart Phones
  • Portable Instruments, MP3 Players
  • Handheld Devices Including Medical Handhelds

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
TPS71715DCKRTISC-70-57$ 1.3737
LW5915NW5ELewa MicroSOT-3532,950$ 0.0543
LW3115NW5ELewa MicroSOT-3532,990$ 0.0579
LP5951MGX-1.5/NOPBTISC70-590$ 0.4085
RP171Q152D-TR-FENisshinbo Micro Devices Inc.SC-88A0$ 0.6017
RP171Q152B-TR-FENisshinbo Micro Devices Inc.SC-88A0$ 0.6017
ISL9008AIEBZ-TRENESASSC-70-50$ 0.796
NJM2877F3-15-TE1Nisshinbo Micro Devices Inc.SC-88A0$ 0.2559
TPS71715DCKTTISC-70-50$ 1.7583
AP7115-15SEG-7DIODESSOT-3530$ 0.2308