LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. RP112N351D-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. RP112N351D-TR-FE

Produttore
Cod. Prod.
RP112N351D-TR-FE
Cod. LCSC
C3750693
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
3.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. RP112N351D-TR-FE
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5102$ 0.51
200+$ 0.1984$ 39.68
500+$ 0.1906$ 95.30
1,000+$ 0.1874$ 187.40
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSOT-23-5
Output Voltage3.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)75uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The RP112x is a voltage regulator (LDO) with high output voltage accuracy, low-supply current, low On-resistance transistor, low noise output voltage and high ripple rejection. Each IC is composed of the followings: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit, and a chip enable circuit. The RP112x features ultra-low noise and its Ripple Rejection is as low as 80 dB at f = 1 kHz, 75 dB at f = 10 kHz and 65 dB at f = 100 kHz. The Output Noise is also as low as Typ. 10 μVrms. It is kept the low level at any Output Voltage. RP112x is suitable for the power source for the portable music player and RF module that demands for higher level of noise reduction. SOT-23-5 and SC-88A packages, a 1-mm square DFN(PL)1010 - 4 package are available.

Caratteristiche

Traduzione AI
  • Supply Current: Typ. 75 μA
  • Standby Current: Typ. 0.1 μA
  • Dropout Voltage: Typ. 0.20 V (IOUT = 150 mA, VOUT = 2.8 V)
  • Ripple Rejection: Typ. 80 dB (f = 1 kHz), Typ. 75 dB (f = 10 kHz), Typ. 65 dB (f = 100 kHz)
  • Output Voltage Accuracy: ±1.0%
  • Output Voltage Temperature Coefficient: Typ. ±30 ppm/°C
  • Line Regulation: Typ. 0.02%/V
  • Packages: DFN(PL)1010 - 4, SC-88A, SOT-23-5
  • Input Voltage Range: 2.0 V to 5.25 V
  • Output Voltage Range: 1.2 V to 4.8 V (0.1 V step)
  • Short Current Limit: Typ. 40 mA
  • Built-in Foldback Protection Circuit
  • Output Noise: Typ. 10 μVrms
  • Ceramic capacitors are recommended to be used with this IC: 1.0 μF or more

Applicazioni

Traduzione AI
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipments.
  • Power source for electrical home appliances.
  • Power source for the portable music player
  • Power source for RF module

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
NCP161ASN350T1GonsemiSOT-23-5129$ 0.4687
LP2985IM5-3.5/NOPBTISOT-23-53,380$ 0.6621
S-1335M35-M5T1U3ABLICSOT-23-50$ 0.3834
S-T111B35MC-OGUTFUABLICSOT-23-50$ 1.12
S-1122B35MC-L8UTFUABLICSOT-23-50$ 0.3681
RP130N351D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2176
RP109N351B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5017
RP109N351D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5017
RP114N351D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.8289
R1154N035B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.7365
R1114N351D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2884
R1114N351B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5684
S-1122B35MC-L8UTFGABLICSOT-23-50$ 0.9789
S-T111B35MC-OGUTFGABLICSOT-23-50$ 0.9789
S-1112B35MC-L6UTFGABLICSOT-23-50$ 0.9791
XC6233H351MR-GTOREXSOT-250$ 0.1417
S-1111B35MC-NYUTFGABLICSOT-23-50$ 0.7365
XC6223N351MR-GTOREXSOT-250$ 0.4729
RP200N351D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4813
AP7115-35WG-7DIODESSOT-25-50$ 0.1804