MICROCHIP JANS1N4468CUS
| Produttore | |
| Cod. Prod. | JANS1N4468CUS |
| Cod. LCSC | C3731387 |
| Imballo | MELF |
| Numero Cliente | |
| Attr. chiave | 1 Independent 13V MELF Single Zener Diodes RoHS |
| Scheda Tecnica | MICROCHIP JANS1N4468CUS |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
Descrizione
This series of Zener voltage regulators meets relevant standards for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators feature void-free glass construction with internal metallurgical bonds for hermetic sealing. The series includes 3.3V to 200V Zener selections with a standard tolerance of 5%, as well as tighter tolerances identified by different suffix letters in the part number. SMT package options are also available. Microsemi also offers a wide range of other Zener products to address higher and lower power rating requirements in through-hole and SMT packages.
Caratteristiche
- Popular JEDEC registered series
- Void-free hermetically sealed glass package
- Extremely rugged construction
- Triple passivation
- Internal "Category I" metallurgical bonds for 1N4462 through 1N4496; "Category III" metallurgical bonds for 1N6485 through 1N4491 and 1N4460 and 1N4461
- JAN, JANTX, JANTXV, and JANS levels available per applicable specifications
- Surface mount equivalents also available in square-end cap MELF configuration with "US" suffix
Applicazioni
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 3.3 to 200V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerances of ±2% or ±1% available with C or D suffix respectively
- Flexible axial lead mounting terminals
- Insensitive to ESD per applicable standards
- Inherent radiation hardness
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 280.3618 | $ 280.36 |
| 200+ | $ 108.4961 | $ 21699.22 |
| 500+ | $ 104.6845 | $ 52342.25 |
| 1,000+ | $ 102.7996 | $ 102799.60 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
Descrizione
This series of Zener voltage regulators meets relevant standards for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators feature void-free glass construction with internal metallurgical bonds for hermetic sealing. The series includes 3.3V to 200V Zener selections with a standard tolerance of 5%, as well as tighter tolerances identified by different suffix letters in the part number. SMT package options are also available. Microsemi also offers a wide range of other Zener products to address higher and lower power rating requirements in through-hole and SMT packages.
Caratteristiche
- Popular JEDEC registered series
- Void-free hermetically sealed glass package
- Extremely rugged construction
- Triple passivation
- Internal "Category I" metallurgical bonds for 1N4462 through 1N4496; "Category III" metallurgical bonds for 1N6485 through 1N4491 and 1N4460 and 1N4461
- JAN, JANTX, JANTXV, and JANS levels available per applicable specifications
- Surface mount equivalents also available in square-end cap MELF configuration with "US" suffix
Applicazioni
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 3.3 to 200V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerances of ±2% or ±1% available with C or D suffix respectively
- Flexible axial lead mounting terminals
- Insensitive to ESD per applicable standards
- Inherent radiation hardness
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

