LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse 5KP18A-B product image
  • 5KP18A-B thumbnail 1
  • 5KP18A-B thumbnail 2
  • 5KP18A-B thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Littelfuse 5KP18A-B

Hersteller
Herst.-Teilenr.
5KP18A-B
LCSC-Nr.
C3706902
Verp.
P600
Kundennummer
Hauptmerkm.
29.2VC Clamp 174.7A Ipp TVS DIODE P600
DatenblattLittelfuse 5KP18A-B
Alternativteile20
Vorrätig: 100
100 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 2.3091$ 2.31
10+$ 1.9633$ 19.63
30+$ 1.747$ 52.41
100+$ 1.5258$ 152.58
Standardgehäuse100/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerLittelfuse
Verp.P600
Clamping Voltage29.2V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)174.7A
Peak Pulse Power Dissipation (Ppp)5kW
Number of Channels1
Voltage - Breakdown20V
typeTVS
Reverse Leakage Current (Ir)2uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Beschreibung

KI-Übersetzung

The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Merkmale

KI-Übersetzung
  • 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • Typical |R less than 2μA when VBR min>12V
  • High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
  • V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
  • UL Recognized compound meeting flammability rating V-0
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Anwendungen

KI-Übersetzung
  • TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
5KP18ADOWOR-6(P600)766$ 0.7605
5KP18ARUILONP600365$ 0.8713
5KP17A-BLittelfuseP600100$ 3.2347
5KP17ALittelfuseP60010$ 2.7099
5KP18A-HRLittelfuseP6000$ 5.0925
TP5KP18ALittelfuseP6000$ 0.3999
5KP18ALittelfuseP6000$ 1.7224
5KP18AE3/TR13MICROCHIPP6000$ 2.232
5KP18AHE3/73VISHAYP6000$ 2.1164
A5KP18A-GComchipR-60$ 3.2125
SLD18U-017LittelfuseP6000$ 0.4176
5KP18A-HRALittelfuseP6000$ 4.8389
SLD18U-017-BLittelfuseP6000$ 0.5335
TLP18ALittelfuseP6000$ 6.6209
5KP18A_R2_00001PANJITP6000$ 1.681
5KP18AHE3/54VISHAYP6000$ 2.0328
5KP18A-E3/73VISHAYP6000$ 1.4108
5KP18A-E3/54VISHAYP6000$ 1.285
5KP17A-HRLittelfuseP6000$ 5.0925
5KP17A-E3/73VISHAYP6000$ 1.4108