LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET TRS1-110BPR002 product image
Zdjęcia poglądowe

KEMET TRS1-110BPR002

Producent
Nr części prod.
TRS1-110BPR002
Nr LCSC
C3663747
Opak.
-
Numer Klienta
Klucz. cechy
Thermostats - Mechanical - Industrial RoHS
Karta KatalogowaKEMET TRS1-110BPR002
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 28.9782$ 28.98
200+$ 11.214$ 2242.80
500+$ 10.8204$ 5410.20
1,000+$ 10.6258$ 10625.80
Standardowa Obudowa100/Full Tray
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch ideally suited for energy-saving applications. The TRS-P threaded mounting package enables easy installation — simply screw it into the device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft magnetic material called Thermorite®. This material's magnetic flux density decreases as temperature rises and transitions to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

Zastosowania

Tłumaczenie AI
  • Heatsink water detection
  • Overtemperature detection