LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS IDT74FCT521BTQ product image
실제 제품과 다를 수 있음

RENESAS IDT74FCT521BTQ

제조업체
제조사 품번
IDT74FCT521BTQ
LCSC 번호
C3659092
포장
QSOP-20
고객 번호
주요 제원
QSOP-20 Linear Comparators
데이터시트RENESAS IDT74FCT521BTQ
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.9394$ 0.94
200+$ 0.3641$ 72.82
500+$ 0.3517$ 175.85
1,000+$ 0.344$ 344.00
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Linear Comparators
제조업체RENESAS
포장QSOP-20
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

IDT54/74FCT521T is an 8-bit identity comparator fabricated using advanced dual-metal CMOS technology. These devices compare two words of up to 8 bits and provide an active-low output when the two words match on a bit-by-bit basis. The expansion input IA = B (with overline) also functions as an active-low enable input.

주요 특징

AI 번역
  • Standard, A, B, and C grades
  • Low input and output leakage current ≤ 1μA (maximum)
  • CMOS supply voltage levels
  • True TTL input and output compatibility:
    • VOH = 3.3V (typical)
    • VOL = 0.3V (typical)
  • High drive outputs (-15mA IOH, 48mA IOL)
  • Meets or exceeds JEDEC Standard 18 specifications
  • Military products compliant with MIL-STD-883, Class B and listed in DESC (dual marked)
  • Power-off disable outputs allow "live insertion"
  • Available in the following packages:
    • Industrial grade: SOIC, SSOP, QSOP
    • Military grade: CERDIP, LCC