LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS SI5397A-A09387-GM product image
실제 제품과 다를 수 있음

SKYWORKS SI5397A-A09387-GM

제조업체
제조사 품번
SI5397A-A09387-GM
LCSC 번호
C3613312
포장
QFN-64(9x9)
고객 번호
주요 제원
720MHz 1 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
데이터시트SKYWORKS SI5397A-A09387-GM
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 70.2401$ 70.24
260+$ 27.1823$ 7067.40
520+$ 26.2275$ 13638.30
1,040+$ 25.7555$ 26785.72
표준 패키지260/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
제조업체SKYWORKS
포장QFN-64(9x9)
RMS jitter95fs
Operating Temperature-40℃~+85℃
Output Frequency(Max)720MHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
Input-
FeaturesAutomatic clock switching;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface
Output LevelCML;LVPECL;HCSL;LVCMOS;LVDS
Number of Outputs1
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si5397 is a high-performance, 8-output jitter-attenuating clock multiplier which integrates four any-frequency DSPLLs for applications that require maximum integration and independent timing paths. The Si5396 is a dual DSPLL version with either 4 outputs or 12 outputs. Each DSPLL has access to any of the four inputs and can provide low jitter clocks on any of the device outputs. Device grades J/K/L/M have an integrated reference to save board space, improve system reliability and reduces the effect of acoustic emissions noise caused by temperature ramps. Grades A/B/C/D use an external crystal (XTAL) or crystal oscillator (XO) reference. Based on 4th generation DSPLL technology, these devices provide any-frequency conversion with typical jitter performance of 95 fs. Each DSPLL supports independent free-run, holdover modes of operation, as well as automatic and hitless input clock switching. The Si5397/96 is programmable via a serial interface with in-circuit programmable non-volatile memory so that it always powers up in a known configuration. Programming the Si5397/96 is easy with Skyworks' ClockBuilder Pro software. Factory pre-programmed devices are also available.

주요 특징

AI 번역
  • Each DSPLL generates any output frequency from any input frequency
  • Four or two DSPLLs to synchronize to multiple time domains
  • Ultra-low phase jitter of 95 fs rms
  • Enhanced hitless switching minimizes output phase transients
  • Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
  • Output frequency range: Differential: 100 Hz to 720 MHz; LVCMOS: 100 Hz to 250 MHz
  • Status Monitoring
  • External reference: Grades A/B/C/D
  • Integrated reference: Grades J/K/L/M
  • Drop-in compatible with Si5347/46
  • Generates any output frequency in any format from any input frequency
  • External XTAL or XO reference (A/B/C/D)
  • Integrated reference (J/K/L/M)
  • Four or two DSPLLs to synchronize to multiple inputs
  • Flexible crosspoints route any input to any output clock
  • Programmable jitter attenuation bandwidth per DSPLL: 0.1 Hz to 4 kHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Status monitoring (LOS, OOF, LOL)
  • Enhanced hitless switching minimizes output phase transients for 8 kHz, 19.44 MHz, 25 MHz, and other input frequencies
  • Locks to gapped clock inputs
  • Automatic free-run and holdover modes
  • Fastlock feature for low nominal bandwidths
  • Independent Frequency-on-the-fly for each DSPLL
  • DCO mode: as low as 0.01 ppb steps per DSPLL
  • Core voltage: VDD: 1.8V ±5%; VDDA: 3.3V ±5%
  • Independent output clock supply pins: 3.3, 2.5, or 1.8 V
  • Serial interface: I2C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software tool simplifies device configuration
  • Temperature range: –40 to +85 °C
  • Pb-free, RoHS-6 compliant

응용 분야

AI 번역
  • OTN Muxponders and Transponders
  • 10/40/100/400GbE
  • Synchronous Ethernet (ITU-T G.8262)
  • 10/25/100G Carrier Ethernet switches
  • Broadcast video

대체 부품

MPN제조사포장재고 현황단가
SI5397A-A13737-GMRSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397A-A13866-GMSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397A-A13729-GMSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397C-A09914-GMSKYWORKSQFN-64(9x9)0$ 63.2047
SI5397A-A12466-GMRSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397C-A13935-GMRSKYWORKSQFN-64(9x9)0$ 63.2047
SI5347A-D11581-GMSKYWORKSQFN-64(9x9)0$ 75.1237
SI5347A-D11350-GMRSKYWORKSQFN-64(9x9)0$ 75.1237
SI5347A-D14146-GMRSKYWORKSQFN-64(9x9)0$ 75.1237
SI5397A-A13866-GMRSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397A-A13934-GMRSKYWORKSQFN-64(9x9)0$ 70.2401
SI5396C-A-GMRSKYWORKSQFN-64(9x9)0$ 38.8869
SI5396C-A13312-GMRSKYWORKSQFN-64(9x9)0$ 38.8869
SI5397A-A13737-GMSKYWORKSQFN-64(9x9)0$ 70.2401
SI5347A-D11581-GMRSKYWORKSQFN-64(9x9)0$ 75.1237
SI5397C-A13935-GMSKYWORKSQFN-64(9x9)0$ 63.2047
SI5397A-A13988-GMRSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397A-A13934-GMSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397A-A09387-GMRSKYWORKSQFN-64(9x9)0$ 70.2401
SI5397A-A13874-GMSKYWORKSQFN-64(9x9)0$ 70.2401