LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
BOURNS CVQ150K10BL1 product image
Abbildung ähnlich

BOURNS CVQ150K10BL1

Hersteller
Herst.-Teilenr.
CVQ150K10BL1
LCSC-Nr.
C3264191
Verp.
-
Kundennummer
Hauptmerkm.
200V 150V 240V Varistors, MOVs RoHS
DatenblattBOURNS CVQ150K10BL1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2188$ 0.22
200+$ 0.0847$ 16.94
500+$ 0.0817$ 40.85
1,000+$ 0.0803$ 80.30
Standardgehäuse500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerBOURNS
Verp.-
Energy46J
Maximum DC Volts200V
Capacitance510pF@1kHz
Maximum AC Volts150V
Varistor Voltage240V

Beschreibung

KI-Übersetzung

The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.

Merkmale

KI-Übersetzung
  • Formerly a KEKOVARICON product
  • Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
  • Wide current and energy handling capability
  • AC voltage range: 60 to 550Vrms; higher voltages available upon request
  • DC operating voltage range: 85 to 745Vdc
  • 7–20mm sizes available in tape and reel packaging for automated assembly
  • RoHS compliant