LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Amphenol DLLR-L10D-E1BD-C-NAV8 product image
Immagini a scopo illustrativo

Amphenol DLLR-L10D-E1BD-C-NAV8

Produttore
Cod. Prod.
DLLR-L10D-E1BD-C-NAV8
Cod. LCSC
C3263402
Imballo
DIP-8
Numero Cliente
Attr. chiave
DIP-8 Pressure Sensors, Transducers RoHS
Scheda TecnicaAmphenol DLLR-L10D-E1BD-C-NAV8
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 52.4287$ 52.43
200+$ 20.2901$ 4058.02
500+$ 19.5773$ 9788.65
1,000+$ 19.2239$ 19223.90
Package Standard10/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Pressure Sensors, Transducers
ProduttoreAmphenol
ImballoDIP-8
Absolute Accuracy-
Pressure range-
Relative Accuracy-
Standby Current100nA
FeaturesStandby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip calibration and non-volatile storage;On-chip temperature output
ModuleYes
Voltage - Supply1.68V~3.6V
Operating Temperature-25℃~+85℃
Response time-
InterfaceI2C;SPI
Temperature Coefficient of Offset(TCO)-

Descrizione

Traduzione AI

The DLLR series mini digital output sensors are based on All Sensors' CoBeam technology. This reduces package stress sensitivity, thereby improving overall long-term stability and significantly enhancing position sensitivity. The digital interface facilitates integration of the sensors into various process control and measurement systems, allowing direct connection to serial communication channels. For battery-powered systems, the sensor can enter an ultra-low power mode between readings to minimize power consumption. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air and dry gases.

Caratteristiche

Traduzione AI
  • 10 and 30 inH₂O pressure ranges
  • 1.68V to 3.6V supply voltage range
  • I²C or SPI interface (auto-select)
  • Better than 0.10% accuracy
  • High-resolution 16/17/18-bit output

Applicazioni

Traduzione AI
  • Medical Respiration
  • Environmental Control
  • HVAC
  • Industrial Control
  • Portable/Handheld Devices