Amphenol 10 INCH-D-4V-PRIME
| Produttore | |
| Cod. Prod. | 10 INCH-D-4V-PRIME |
| Cod. LCSC | C3240566 |
| Imballo | SIP-4 |
| Numero Cliente | |
| Attr. chiave | SIP-4 Pressure Sensors, Transducers RoHS |
| Scheda Tecnica | Amphenol 10 INCH-D-4V-PRIME |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Produttore | Amphenol | |
| Imballo | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Produttore | Amphenol | |
| Imballo | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
The amplified series of low-pressure sensors is based on a proprietary technology that reduces all output offset or common-mode errors. This model provides a ratiometric 4V output with excellent output offset characteristics. Compared to conventional compensation methods, output offset errors due to temperature variation, warm-up stability, long-term stability, and position sensitivity are significantly reduced. In addition, the sensor employs a silicon micromachined stress concentration enhancement structure to provide a highly linear output for measured pressure.
These calibrated and temperature-compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media.
The device output is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V.
Caratteristiche
- Pressure range: 0 to 1 mbar to 0 to 30 inH₂O
- Ratiometric 4V output
- Temperature compensated (-25°C to 85°C)
- Calibrated zero and span
Applicazioni
- Medical instruments
- Environmental control
- HVAC
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 228.4818 | $ 228.48 |
| 200+ | $ 88.42 | $ 17684.00 |
| 500+ | $ 85.3125 | $ 42656.25 |
| 1,000+ | $ 83.7772 | $ 83777.20 |
Package Standard10/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Produttore | Amphenol | |
| Imballo | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Produttore | Amphenol | |
| Imballo | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
The amplified series of low-pressure sensors is based on a proprietary technology that reduces all output offset or common-mode errors. This model provides a ratiometric 4V output with excellent output offset characteristics. Compared to conventional compensation methods, output offset errors due to temperature variation, warm-up stability, long-term stability, and position sensitivity are significantly reduced. In addition, the sensor employs a silicon micromachined stress concentration enhancement structure to provide a highly linear output for measured pressure.
These calibrated and temperature-compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media.
The device output is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V.
Caratteristiche
- Pressure range: 0 to 1 mbar to 0 to 30 inH₂O
- Ratiometric 4V output
- Temperature compensated (-25°C to 85°C)
- Calibrated zero and span
Applicazioni
- Medical instruments
- Environmental control
- HVAC
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

