LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI DS16F95AJA product image
Abbildung ähnlich

TI DS16F95AJA

Hersteller
Herst.-Teilenr.
DS16F95AJA
LCSC-Nr.
C3229537
Verp.
CDIP-8
Kundennummer
Hauptmerkm.
DS16F95A TIA/EIA-485-A (RS-485) Extended Temperature Differential Bus Transceiver
DatenblattTI DS16F95AJA
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 188.8181$ 188.82
200+$ 73.0706$ 14614.12
500+$ 70.5031$ 35251.55
1,000+$ 69.2332$ 69233.20
Standardgehäuse40/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
HerstellerTI
Verp.CDIP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Operating Temperature-55℃~+180℃
Communication ModeHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection

Beschreibung

KI-Übersetzung

The DS16F95A Differential Bus Transceiver is a monolithic integrated circuit designed for bidirectional data communication on balanced multipoint bus transmission lines. The transceiver conforms to both TIA/EIA-485-A and TIA/EIA-422-B standards. The DS16F95A offers improved performance due to the use of L-FAST bipolar technology. The L-FAST technology allows for higher speeds and lower currents by minimizing gate delay times. The DS16F95A features an extended temperature range and is offered in a rugged ceramic package. The DS16F95A combines a TRI-STATE differential line driver and a differential input line receiver, both of which operate from a single 5.0V power supply. The driver and receiver have an active Enable that can be externally connected to function as a direction control. The driver differential outputs and the receiver differential inputs are internally connected to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or when VCC = 0V. These ports feature wide positive and negative common mode voltage ranges, making the device suitable for multipoint applications in noisy environments. The driver is designed to accommodate loads of up to 60 mA of sink or source current and features positive and negative current limiting for protection from line fault conditions. The device is offered in a rugged 8–lead CDIP package and is functional over the extended temperature range of -55 °C to +180 °C.

Merkmale

KI-Übersetzung
  • Extended Temperature Range to +180°C
  • Conforms to TIA/EIA-485-A
  • Designed for Multipoint Transmission
  • Wide Positive and Negative I/O Bus Voltage Range
  • Driver Positive and Negative Current-Limiting
  • High Impedance Receiver Input
  • Receiver Input Hysteresis of 50 mV Typical
  • Operates from Single 5.0V Supply
  • Reduced Power Consumption
  • Pin Compatible with DS16F95/DS3695 and SN75176A
  • Available in a 8-Lead CDIP Package