LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP AT89C51CC03CAT-RLTUM product image
Abbildung ähnlich

MICROCHIP AT89C51CC03CAT-RLTUM

Hersteller
Herst.-Teilenr.
AT89C51CC03CAT-RLTUM
LCSC-Nr.
C3226545
Verp.
TQFP-44(10x10)
Kundennummer
Hauptmerkm.
Enhanced 8-bit MCU with CAN and Flash Memory
DatenblattMICROCHIP AT89C51CC03CAT-RLTUM
RoHS-Konformität2 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 18.3887$ 18.39
10+$ 17.8151$ 178.15
Standardgehäuse160/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.TQFP-44(10x10)
Number of I/O36
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~5.5V
EEPROM2KB
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed60MHz
Oscillator TypeExternal

Beschreibung

KI-Übersetzung

The AT89C51CC03 is a member of the family of 8-bit microcontrollers dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20 MHz reaches a 300 ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64K Bytes of Flash memory including In-System Programming (ISP), 2K Bytes Boot Flash Memory, 2K Bytes EEPROM and 2048 byte ERAM. Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51CC03.

Merkmale

KI-Übersetzung
  • 80C51 Core Architecture
  • 256 Bytes of On-chip RAM
  • 2048 Bytes of On-chip ERAM
  • 64K Bytes of On-chip Flash Memory – Data Retention: 10 Years at 85℃ – Read/Write Cycle: 100K
  • 2K Bytes of On-chip Flash for Bootloader
  • 2K Bytes of On-chip EEPROM Read/Write Cycle: 100K
  • Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
  • 14-sources 4-level Interrupts
  • Three 16-bit Timers/Counters
  • Full Duplex UART Compatible 80C51
  • High-speed Architecture – In Standard Mode: 40 MHz (Vcc 3V to 5.5V, both Internal and external code execution) 60 MHz (Vcc 4.5V to 5.5V and Internal Code execution only) – In X2 mode (6 Clocks/machine cycle) 20 MHz (Vcc 3V to 5.5V, both Internal and external code execution) 30 MHz (Vcc 4.5V to 5.5V and Internal Code execution only)
  • Five Ports: ±4 Digital I/O Lines
  • Five-channel 16-bit PCA with – PWM (8-bit) – High-speed Output – Timer and Edge Capture
  • Double Data Pointer
  • 21-bit WatchDog Timer (7 Programmable Bits)
  • A 10-bit Resolution Analog to Digital Converter (ADC) with 8 Multiplexed Inputs
  • SPI Interface, (PLCC52 and VPFP64 packages only)
  • Full CAN Controller – Fully Compliant with CAN Rev 2.0A and 2.0B – Optimized Structure for Communication Management (Via SFR) – 15 Independent Message Objects – Each Message Object Programmable on Transmission or Reception – Individual Tag and Mask Filters up to 29-bit Identifier/Channel – 8-byte Cyclic Data Register (FIFO)/Message Object – 16-bit Status and Control Register/Message Object – 16-bit Time-Stamping Register/Message Object – CAN Specification 2.0 Part A or 2.0 Part B Programmable for Each Message Object – Access to Message Object Control and Data Registers Via SFR – Programmable Reception Buffer Length Up To 15 Message Objects – Priority Management of Reception of Hits on Several Message Objects at the Same Time (Basic CAN Feature) – Priority Management for Transmission – Message Object Overrun Interrupt – Supports – Time Triggered Communication – Autobaud and Listening Mode – Programmable Automatic Reply Mode – 1-Mbit/s Maximum Transfer Rate at 8 MHz (1) Crystal Frequency in X2 Mode – Readable Error Counters – Programmable Link to On-chip Timer for Time Stamping and Network Synchronization – Independent Baud Rate Prescaler – Data, Remote, Error and Overload Frame Handling
  • On-chip Emulation Logic (Enhanced Hook System)
  • Power Saving Modes – Idle Mode – Power-down Mode
  • Power Supply: 3 volts to 5.5 volts
  • Temperature Range: Industrial (-40℃ to +85℃), Automotive (-40℃ to +125℃)
  • Packages: VQFP44, PLCC44, VQFP64, PLCC52

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AT89C51AC3-RLTUMMICROCHIPVQFP-44(10x10)0$ 228.7693
AT89C51AC3T-RLTUMMICROCHIPLQFP-44(10x10)0$ 38.1758