MAXIM MAX339ETE
| Hersteller | |
| Herst.-Teilenr. | MAX339ETE |
| LCSC-Nr. | C3209952 |
| Verp. | TQFN-16(5x5) |
| Kundennummer | |
| Hauptmerkm. | 50uA Break-before-make function TQFN-16(5x5) Signal Switches, Multiplexers, Decoders |
| Datenblatt | MAXIM MAX339ETE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(5x5) | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(5x5) | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
Beschreibung
The MAX338/MAX339 are monolithic CMOS analog multiplexers. The 8-channel MAX338 is designed to connect one of eight inputs to a common output via 3-bit binary address control. The dual 4-channel MAX339 is designed to connect one of four inputs to a common output via 2-bit binary address control. Both devices can function as either multiplexers or demultiplexers. On-resistance is 400Ω maximum, and these devices conduct current equally well in both directions.
These multiplexers feature extremely low off leakage (less than 20pA at +25°C) and extremely low on-channel leakage (less than 50pA at +25°C). The new design offers guaranteed low charge injection (1.5pC typical) and ESD protection exceeding 2000V per Method 3015.7. These enhanced multiplexers are pin-compatible upgrades to the industry-standard DG508A and DG509A. For similar Maxim devices with lower leakage and charge injection but higher on-resistance, refer to the MAX328 and MAX329.
The MAX338/MAX339 operate from a single +4.5V to +30V supply or ±4.5V to ±20V dual supplies. All control inputs (address and enable) are TTL-compatible (+0.8V to +2.4V) over the full specified temperature range and ±4.5V to ±18V supply range. These devices are fabricated using Maxim's 44V silicon-gate process.
Anwendungen
- Data acquisition systems
- Test equipment
- Communication systems
- PBX, PABX
- Sample-and-hold circuits
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.0068 | $ 6.01 |
| 200+ | $ 2.3253 | $ 465.06 |
| 500+ | $ 2.2435 | $ 1121.75 |
| 1,000+ | $ 2.2034 | $ 2203.40 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(5x5) | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(5x5) | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
Beschreibung
The MAX338/MAX339 are monolithic CMOS analog multiplexers. The 8-channel MAX338 is designed to connect one of eight inputs to a common output via 3-bit binary address control. The dual 4-channel MAX339 is designed to connect one of four inputs to a common output via 2-bit binary address control. Both devices can function as either multiplexers or demultiplexers. On-resistance is 400Ω maximum, and these devices conduct current equally well in both directions.
These multiplexers feature extremely low off leakage (less than 20pA at +25°C) and extremely low on-channel leakage (less than 50pA at +25°C). The new design offers guaranteed low charge injection (1.5pC typical) and ESD protection exceeding 2000V per Method 3015.7. These enhanced multiplexers are pin-compatible upgrades to the industry-standard DG508A and DG509A. For similar Maxim devices with lower leakage and charge injection but higher on-resistance, refer to the MAX328 and MAX329.
The MAX338/MAX339 operate from a single +4.5V to +30V supply or ±4.5V to ±20V dual supplies. All control inputs (address and enable) are TTL-compatible (+0.8V to +2.4V) over the full specified temperature range and ±4.5V to ±18V supply range. These devices are fabricated using Maxim's 44V silicon-gate process.
Anwendungen
- Data acquisition systems
- Test equipment
- Communication systems
- PBX, PABX
- Sample-and-hold circuits
C3209952 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |