LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM DG444CY-T product image
Immagini a scopo illustrativo

MAXIM DG444CY-T

Produttore
Cod. Prod.
DG444CY-T
Cod. LCSC
C3209528
Imballo
SO-16
Numero Cliente
Attr. chiave
SO-16 Signal Switches, Multiplexers, Decoders
Scheda TecnicaMAXIM DG444CY-T
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.2204$ 2.22
200+$ 0.8595$ 171.90
500+$ 0.8286$ 414.30
1,000+$ 0.8147$ 814.70
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

Maxim’s redesigned DG444/DG445 analog switches now feature on-resistance matching (4Ωmax) between switches and guaranteed on-resistance flatness over the signal range (9Ωmax). These low on-resistance switches conduct equally well in either direction. They guarantee low charge injection (10pC max), low power consumption (35μW max), and an electrostatic discharge (ESD) tolerance of 2000V (min) per Method 3015.7. The new design offers lower off-leakage current over temperature (less than 5nA at +85°C). The DG444/DG445 are quad, single-pole/single-throw (SPST) analog switches. The DG444 has four normally closed switches and the DG445 has four normally open switches. Switching times are less than 250ns for tON and less than 70ns for tOFF. Operation is from a single +10V to +30V supply, or bipolar ±4.5V to ±20V supplies. Maxim’s improved DG444/DG445 continue to be fabricated with a 44V silicon-gate process.

Caratteristiche

Traduzione AI
  • Plug-In Upgrades for Industry-Standard DG444/DG445
  • Improved RON Match Between Channels (4Ωmax)
  • Guaranteed RFLAT(ON) Over Signal Range (9Ωmax)
  • Improved Charge Injection (10pC max)
  • Improved Off-Leakage Current Over Temperature (≤ 5nA at +85°C)
  • Withstand ESD (2000V min) per Method 3015.7
  • Low RDS(ON) (85Ωmax)
  • Single-Supply Operation +10V to +30V, Bipolar-Supply Operation ±4.5V to ±20V
  • Low Power Consumption (35μW max)
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible