LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse 07985002ZXS product image
Abbildung ähnlich

Littelfuse 07985002ZXS

Hersteller
Herst.-Teilenr.
07985002ZXS
LCSC-Nr.
C3206486
Verp.
-
Kundennummer
Hauptmerkm.
Screw Terminal 500A Power Distribution Module 5 Fuseholders RoHS
DatenblattLittelfuse 07985002ZXS
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 26.019$ 26.02
200+$ 10.0693$ 2013.86
500+$ 9.7157$ 4857.85
1,000+$ 9.5413$ 9541.30
Standardgehäuse20/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Fuseholders
HerstellerLittelfuse
Verp.-
Fuse TypeScrew Terminal
Current Rating500A
Fuseholder TypePower Distribution Module
Number of Circuits5

Beschreibung

KI-Übersetzung

For high-power commercial vehicle applications, individual fuse holders may be inefficient or leave fuse connections exposed to the environment. Sealed multi-fuse holders such as the MDB5 series MEGA and MIDI fuse distribution boxes may be a better and more cost-effective solution.

This five-way distribution box features a sealed enclosure design that protects fuse connections from the corrosive environments commonly found in battery compartments or engine bays. Additionally, cable seals or plugs can be added to achieve IP67 and IP69K protection ratings, effectively transforming the fuse holder into a dust-proof and waterproof fuse box suitable for the harshest environments.

The MDB5 series distribution box features dual configurable inputs for flexible use in both high-current and low-current applications, with a maximum continuous current rating of 400A. To meet the needs of standard voltage vehicles and 48V+ applications, the MDB5 series is available in configurations compatible with MEGA and MIDI bolt-in fuses rated for 32V or 70V.

Merkmale

KI-Übersetzung
  • Five-fuse holder accommodates 2 MEGA bolt-down fuses rated 30A to 500A and 3 MIDI bolt-down fuses (fuses sold separately)
  • Dual configurable inputs allow up to 400A continuous current with flexibility for high- and low-current applications
  • Available in versions for standard voltage (32V fuses) and 48V+ applications (70V fuses)
  • Sealed enclosure protects all fuse connections, enabling circuit protection installation in corrosive environments such as battery boxes or engine compartments
  • IP67/IP69K ingress protection achieved using cable seals or plugs
  • Foolproof mounting orientation for easy assembly

Anwendungen

KI-Übersetzung
  • Material Handling
  • Construction
  • Agriculture
  • Heavy/Medium Duty Trucks
  • Truck Upfitters