LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse PDM33003ZXM product image
Immagini a scopo illustrativo

Littelfuse PDM33003ZXM

Produttore
Cod. Prod.
PDM33003ZXM
Cod. LCSC
C3204740
Imballo
-
Numero Cliente
Attr. chiave
Blade 130A Power Distribution Module 6 Fuseholders RoHS
Scheda TecnicaLittelfuse PDM33003ZXM
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.4721$ 4.47
200+$ 1.7311$ 346.22
500+$ 1.6696$ 834.80
1,000+$ 1.6396$ 1639.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Fuseholders
ProduttoreLittelfuse
Imballo-
Fuse TypeBlade
Current Rating130A
Fuseholder TypePower Distribution Module
Number of Circuits6
Voltage Rating-

Descrizione

Traduzione AI

The HWB12 Series 58V 135A hardwired waterproof DC power distribution box is ideal for use as a main unit in small vehicles, or as an auxiliary and overflow circuit for a main PDM. The distribution box accommodates MINI fuses, MINI circuit breakers, 4-pin SPST relays, 5-pin SPDT relays, and MCAS fuses (adapter required, sold separately).

This hardwired PDM allows users to customize their own circuits by directly connecting wires to components. The wires are crimped to the harness via grommets to seal the bottom of the module. Terminal position assurance locks provide secondary retention, keeping wires securely in place. The HWB12 Series uses Tyco MCP terminals, cable seals, and cavity plugs.

The power distribution box is available with a clear or black gasket cover, offering dust- and waterproof protection to IP67, and features an AssureLatch positive-seal latch to ensure the cover is securely fastened. The clear cover option allows users to easily check the status of installed fuses, while the black cover provides full UL 94 V-0 flame retardant rating for applications that require it. A tether is also available separately to prevent cover loss during servicing.

Caratteristiche

Traduzione AI
  • Accommodates 6 MINI fuses, or a combination of MINI fuses, MINI circuit breakers, 4-pin SPST relays, 5-pin SPDT relays, and MCAS fuses (adapter required, sold separately)
  • Maximum total continuous current: 135A
  • Transparent or black cover sealed with gasket to IP67, providing a waterproof power distribution box resistant to dust, moisture, and debris ingress
  • AssureLatch positive-seal latch ensures secure cover retention while allowing quick access for servicing
  • Thermoplastic base with UL 94 V-0 flammability rating
  • Terminal position assurance lock helps prevent wire disconnection due to vibration and accidental snagging
  • Optional foam insert for relay retention
  • High-temperature vent releases heat and pressure while maintaining IP protection rating

Applicazioni

Traduzione AI
  • Engineering trucks and special equipment
  • Emergency vehicles
  • Construction site support equipment
  • Oil and gas drilling equipment
  • Marine vessels and equipment