LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Amphenol MA100GG103CN product image
  • MA100GG103CN thumbnail 1
  • MA100GG103CN thumbnail 2
  • MA100GG103CN thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Amphenol MA100GG103CN

Hersteller
Herst.-Teilenr.
MA100GG103CN
LCSC-Nr.
C3153223
Verp.
-
Kundennummer
Hauptmerkm.
10kΩ NTC Thermistors RoHS
DatenblattAmphenol MA100GG103CN
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 7.2174$ 7.22
10+$ 7.0502$ 70.50
30+$ 6.9371$ 208.11
100+$ 6.8257$ 682.57
Standardgehäuse500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Temperature Sensors/NTC Thermistors
HerstellerAmphenol
Verp.-
Resistance @ 25℃10kΩ
Operating Temperature0℃~+50℃
B Constant (25℃/85℃)3969K

Beschreibung

KI-Übersetzung

A complete range of standard subassemblies is available. Thermometrics' ongoing R&D has not only produced these proven designs, but also developed the Unitherm Thermochip thermistor specifically engineered for biomedical applications in the 32°F to 122°F (0°C to 50°C) range. These low-cost, high-stability, high-accuracy thermistor chips deliver reliability, tight interchangeable tolerances, suitable geometry, and fast response times. Thermometrics' biomedical chip thermistor assemblies are suited for both intermittent and continuous patient body temperature monitoring applications.

Merkmale

KI-Übersetzung
  • Low cost
  • High stability
  • High accuracy
  • High reliability
  • Tight interchangeable tolerance
  • Fast response time

Anwendungen

KI-Übersetzung

Intermittent and continuous patient temperature monitoring, oral and rectal fever measurement, continuous monitoring during induced hypothermia and general anesthesia, infant and premature infant care, vital signs monitoring in ICU and recovery rooms, temperature monitoring for skin surface, tympanic membrane, esophageal, Foley catheter, and biofeedback applications