JRC NJM2903M-TE1
| Producent | |
| Nr części prod. | NJM2903M-TE1 |
| Nr LCSC | C3000502 |
| Opak. | DMP-8 |
| Numer Klienta | |
| Klucz. cechy | 7mV 30nA 2 DMP-8 Linear Comparators |
| Karta Katalogowa | JRC NJM2903M-TE1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | JRC | |
| Opak. | DMP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 30nA | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.5ns |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | JRC | |
| Opak. | DMP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 30nA |
| Typ | Opis | |
|---|---|---|
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.5ns |
Opis
The NJM2903/2403 consist of two independent precision voltage comparators with an offset voltage specification as low as 5.0mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The NJM2903/2403 has a unique characteristics: the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The NJM2903/2403 were designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the NJM2903/2403 will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
Funkcje
- Operating Voltage (+2V ~ +36V)
- Single Supply Operation
- Open Collector Output
- High Output Sink Current (15mA @2403)
- Package Outline DIP8, DMP8, SIP8, (SSOP8)
- Bipolar Technology
Zastosowania
- Limit comparators
- Simple analog-to-digital converters
- Pulse, square-wave and time delay generators
- Wide range Vco
- MOS clock timers
- Multivibrators
- High voltage digital logic gates
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 5+ | $ 0.3804 | $ 1.90 |
| 50+ | $ 0.2738 | $ 13.69 |
| 150+ | $ 0.2279 | $ 34.19 |
| 500+ | $ 0.1705 | $ 85.25 |
| 2,000+ | $ 0.1361 | $ 272.20 |
| 4,000+ | $ 0.1214 | $ 485.60 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | JRC | |
| Opak. | DMP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 30nA | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.5ns |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | JRC | |
| Opak. | DMP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 30nA |
| Typ | Opis | |
|---|---|---|
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.5ns |
Opis
The NJM2903/2403 consist of two independent precision voltage comparators with an offset voltage specification as low as 5.0mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The NJM2903/2403 has a unique characteristics: the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The NJM2903/2403 were designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the NJM2903/2403 will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
Funkcje
- Operating Voltage (+2V ~ +36V)
- Single Supply Operation
- Open Collector Output
- High Output Sink Current (15mA @2403)
- Package Outline DIP8, DMP8, SIP8, (SSOP8)
- Bipolar Technology
Zastosowania
- Limit comparators
- Simple analog-to-digital converters
- Pulse, square-wave and time delay generators
- Wide range Vco
- MOS clock timers
- Multivibrators
- High voltage digital logic gates
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |