Infineon/CYPRESS CY7C4021KV13-600FCXC
| Produttore | |
| Cod. Prod. | CY7C4021KV13-600FCXC |
| Cod. LCSC | C2949158 |
| Imballo | BBGA,FCBGA-361 |
| Numero Cliente | |
| Attr. chiave | 72Mbit Parallel Port (Parallel) BBGA,FCBGA-361 Memory |
| Scheda Tecnica | Infineon/CYPRESS CY7C4021KV13-600FCXC |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | BBGA,FCBGA-361 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in ECC function;Boundary scan (JTAG) function | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 2.3A;1.26V~1.34V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | BBGA,FCBGA-361 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in ECC function;Boundary scan (JTAG) function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 72Mbit | |
| Voltage - Supply | 2.3A;1.26V~1.34V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Descrizione
The QDR™-IV HP (High-Performance) SRAM is a high performance memory device that has been optimized to maximize the number of random transactions per second by the use of two independent bi-directional data ports. These ports are equipped with DDR interfaces and designated as port A and port B respectively. Accesses to these two data ports are concurrent and completely independent of each other. Access to each port is through a common address bus running at DDR. The control signals are running at SDR and determine if a read or write should be performed. There are three types of differential clocks: (CK, CK#) for address and command clocking (DKA, DKA#, DKB, DKB#) for data input clocking (QKA, QKA#, QKB, QKB#) for data output clocking Addresses for port A are latched on the rising edge of the input clock (CK), and addresses for port B are latched on the falling edge of the input clock (CK). The QDR-IV HP SRAM device is offered in a two-word burst option and is available in x18 and x 36 bus width configurations. For a x18 bus width configuration, there are 22 address bits, and for a x 36 bus width configuration, there are 21 address bits respectively. An on-chip ECC circuitry detects and corrects all single-bit memory errors, including those induced by soft error events such as cosmic rays, and alpha particles. The resulting SER of these devices is expected to be less than 0.01 FITs/Mb, a four-order-of-magnitude improvement over previous generation SRAMs.
Caratteristiche
- 72-Mbit density (4Mx18, 2Mx36)
- Total Random Transaction Rate[1] of 1334 MT/s
- Maximum operating frequency of 667 MHz
- Read latency of 5.0 clock cycles and Write latency of 3.0 clock cycles
- Two-word burst on all accesses
- Dual independent bi-directional data ports
- Double data rate (DDR) data ports
- Supports concurrent read/write transactions on both ports
- Single address port used to control both data ports
- DDR address signaling
- Single data rate (SDR) control signaling
- High-speed transceiver logic (HSTL) and stub series terminated logic (SSTL)
- I/O VDDQ = 1.2 V ±50 mV or 1.25 V ±50 mV
- Pseudo open drain (POD) signaling (JESD8-24 compliant)
- VDDQ = 1.1 V ±50 mV or 1.2 V ±50 mV
- Core voltage VDD = 1.3 V ±40 mV
- On die termination (ODT)
- Programmable for clock, address/command and data inputs
- Internal self calibration of output impedance through ZQ pin
- Bus inversion to reduce switching noise and power
- Programmable on/off for address and data
- Address bus parity error protection
- Training sequence for per-bit deskew
- On chip error correction code (ECC) to reduce soft error rate (SER)
- JTAG 1149.1 test access port (JESD8-26 compliant)
- 1.3 V LVCMOS signaling
- Available in 361-ball FCBGA Pb-free package (21x21 mm)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 22.2883 | $ 22.29 |
| 200+ | $ 8.6252 | $ 1725.04 |
| 500+ | $ 8.3221 | $ 4161.05 |
| 1,000+ | $ 8.1729 | $ 8172.90 |
Package Standard60/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | BBGA,FCBGA-361 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in ECC function;Boundary scan (JTAG) function | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 2.3A;1.26V~1.34V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | BBGA,FCBGA-361 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in ECC function;Boundary scan (JTAG) function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 72Mbit | |
| Voltage - Supply | 2.3A;1.26V~1.34V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Descrizione
The QDR™-IV HP (High-Performance) SRAM is a high performance memory device that has been optimized to maximize the number of random transactions per second by the use of two independent bi-directional data ports. These ports are equipped with DDR interfaces and designated as port A and port B respectively. Accesses to these two data ports are concurrent and completely independent of each other. Access to each port is through a common address bus running at DDR. The control signals are running at SDR and determine if a read or write should be performed. There are three types of differential clocks: (CK, CK#) for address and command clocking (DKA, DKA#, DKB, DKB#) for data input clocking (QKA, QKA#, QKB, QKB#) for data output clocking Addresses for port A are latched on the rising edge of the input clock (CK), and addresses for port B are latched on the falling edge of the input clock (CK). The QDR-IV HP SRAM device is offered in a two-word burst option and is available in x18 and x 36 bus width configurations. For a x18 bus width configuration, there are 22 address bits, and for a x 36 bus width configuration, there are 21 address bits respectively. An on-chip ECC circuitry detects and corrects all single-bit memory errors, including those induced by soft error events such as cosmic rays, and alpha particles. The resulting SER of these devices is expected to be less than 0.01 FITs/Mb, a four-order-of-magnitude improvement over previous generation SRAMs.
Caratteristiche
- 72-Mbit density (4Mx18, 2Mx36)
- Total Random Transaction Rate[1] of 1334 MT/s
- Maximum operating frequency of 667 MHz
- Read latency of 5.0 clock cycles and Write latency of 3.0 clock cycles
- Two-word burst on all accesses
- Dual independent bi-directional data ports
- Double data rate (DDR) data ports
- Supports concurrent read/write transactions on both ports
- Single address port used to control both data ports
- DDR address signaling
- Single data rate (SDR) control signaling
- High-speed transceiver logic (HSTL) and stub series terminated logic (SSTL)
- I/O VDDQ = 1.2 V ±50 mV or 1.25 V ±50 mV
- Pseudo open drain (POD) signaling (JESD8-24 compliant)
- VDDQ = 1.1 V ±50 mV or 1.2 V ±50 mV
- Core voltage VDD = 1.3 V ±40 mV
- On die termination (ODT)
- Programmable for clock, address/command and data inputs
- Internal self calibration of output impedance through ZQ pin
- Bus inversion to reduce switching noise and power
- Programmable on/off for address and data
- Address bus parity error protection
- Training sequence for per-bit deskew
- On chip error correction code (ECC) to reduce soft error rate (SER)
- JTAG 1149.1 test access port (JESD8-26 compliant)
- 1.3 V LVCMOS signaling
- Available in 361-ball FCBGA Pb-free package (21x21 mm)
C2949158 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CY7C4041KV13-600FCXC | Infineon/CYPRESS | BBGA,FCBGA-361 | 0 | $ 22.2883 | ||
| CY7C4042KV13-933FCXC | Infineon/CYPRESS | BBGA,FCBGA-361 | 0 | $ 28.2048 | ||
| CY7C4042KV13-106FCXC | Infineon/CYPRESS | BBGA,FCBGA-361 | 0 | $ 25.7198 | ||
| CY7C4022KV13-106FCXC | Infineon/CYPRESS | BBGA,FCBGA-361 | 0 | $ 25.7198 | ||
| CY7C4022KV13-933FCXI | Infineon/CYPRESS | BBGA,FCBGA-361 | 0 | $ 25.6273 |

