LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MXIC MX25U25643GBJI00 product image
Immagini a scopo illustrativo

MXIC MX25U25643GBJI00

Produttore
Cod. Prod.
MX25U25643GBJI00
Cod. LCSC
C2913637
Imballo
BGA
Numero Cliente
Attr. chiave
256Mbit 1.65V~2V 133MHz SPI BGA Memory
Scheda TecnicaMXIC MX25U25643GBJI00
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.7032$ 3.70
200+$ 1.4335$ 286.70
500+$ 1.3841$ 692.05
1,000+$ 1.3579$ 1357.90
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreMXIC
ImballoBGA
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Memory Size256Mbit
Voltage - Supply1.65V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current-
InterfaceSPI

Caratteristiche

Traduzione AI
  • Protocol Support - Single I/O, Dual I/O and Quad I/O
  • Support DTR (Double Transfer Rate) Mode
  • Support clock frequency up to 133MHz
  • Quad Peripheral Interface (QPI) Read / Program Mode
  • Supports Serial Peripheral Interface -- Mode 0 and Mode 3
  • Single Power Supply Operation - 1.65 to 2.0 volt for read, erase, and program operations
  • 268,435,456 x 1 bit structure or 134,217,728 x 2 bits (two I/O mode) structure or 67,108,864 x 4 bits (four I/O mode) structure
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Low Vcc write inhibit is from 1.0V to 1.4V
  • Fast read for SPI mode - Support clock frequency up to 133MHz
  • Support Fast Read, 2READ, DREAD, 4READ, QREAD instructions
  • Support DTR (Double Transfer Rate) Mode
  • Configurable dummy cycle number for fast read operation
  • Support Performance Enhance Mode - XIP (execute-in-place)
  • Quad Peripheral Interface (QPI) available
  • Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each - Any Block can be erased individually
  • Programming: - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
  • Typical 100,000 erase/program cycles
  • 20 years data retention
  • Input Data Format - 1-byte Command code
  • Advanced Security Features - Block lock protection. The BP0 - BP3 and T/B status bits define the size of the area to be protected against program and erase instructions

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MX25U25643GZNI00MXICBGA0$ 4.14