LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI TPS7A2025PDBVR product image
  • TPS7A2025PDBVR thumbnail 1
  • TPS7A2025PDBVR thumbnail 2
  • TPS7A2025PDBVR thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI TPS7A2025PDBVR

Hersteller
Herst.-Teilenr.
TPS7A2025PDBVR
LCSC-Nr.
C2869949
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
300mA, ultra-low noise, low IQ, low dropout (LDO) linear regulator with high PSRR
DatenblattTI TPS7A2025PDBVR
RoHS-Konformität2 Dokumente verfügbar
Alternativteile20
Vorrätig: 470
470 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.2452$ 1.23
50+$ 0.1915$ 9.58
150+$ 0.1685$ 25.28
500+$ 0.1398$ 69.90
3,000+$ 0.127$ 381.00
6,000+$ 0.1194$ 716.40
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTI
Verp.SOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)8.5uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The TPS7A20 is an ultra-small low-dropout (LDO) linear regulator that can provide an output current of 300 mA. The TPS7A20 is designed to offer low noise, high PSRR, and excellent load and line transient performance that meet the requirements of radio frequency and other sensitive analog circuits. The TPS7A20 uses innovative design techniques to provide ultra-low noise performance without the need for a noise bypass capacitor. Another advantage of the TPS7A20 is its low quiescent current, making it suitable for any battery-powered applications. The TPS7A20 has an input voltage range of 1.6V to 6.0V and an output voltage range of 0.8V to 5.5V, which can be used in various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% across different loads, lines, and temperature variations. The TPS7A20 features an internal soft-start function designed to reduce inrush current, thus minimizing the input voltage drop during startup. The device remains stable when used with small ceramic capacitors, enabling a small overall solution size. The TPS7A20 has a smart enable input circuit with an internal control pull-down resistor. This resistor keeps the LDO disabled even when the EN pin is floating, eliminating the need for an external component to pull down the EN pin.

Merkmale

KI-Übersetzung
  • Output voltage tolerance: ±1.5% (maximum)
  • Ultra-low dropout:
    • 140 mV (maximum) at 300 mA (VOUT = 3.3V)
    • 145 mV (maximum) at 300 mA (VOUT = 3.3V, DBV)
  • Low inrush current smart enable pull-down
  • Stable with minimum 1 µF ceramic output capacitor
  • Packages:
    • 1mm × 1mm X2SON
    • 0.616mm × 0.616mm DSBGA
    • 2.90mm × 1.60mm SOT23-5

Anwendungen

KI-Übersetzung
  • Smartphones and tablets
  • IP network cameras
  • Portable medical devices
  • Smart meters and field transmitters
  • Motor drivers
  • Wearable devices

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SSP7603P25M5RSiproinSOT-23-5930$ 0.1138
H7225-1M5RSiproinSOT-23-52,585$ 0.1211
SPX3819M5-L-2-5TECH PUBLICSOT-23-510,425$ 0.1282
TPSPX3819M5-L-2-5TECH PUBLICSOT-23-53,345$ 0.1479
CJ6206B25MJSCJSOT-23-5L110$ 0.0596
NCP718ASN250T1GonsemiTSOT-23-545$ 0.3325
NCP718BSN250T1GonsemiTSOT-23-540$ 0.3575
TLV75725PDBVR-MSMSKSEMISOT-23-52,960$ 0.2932
AP2127K-2.5TRG1-MSMSKSEMISOT-23-51,940$0.0987 $0.1038
LP2985-25DBVR-MSMSKSEMISOT-23-52,895$0.1515 $0.1594
MIC5219-2.5YM5-MSMSKSEMISOT-23-51,450$0.1863 $0.1961
TPLP2992IM5X-2.5TECH PUBLICSOT-23-51,885$ 0.1688
XC6204B252MRTECH PUBLICSOT-23-51,880$0.0926 $0.0974
TPNCP718ASN250T1GTECH PUBLICSOT-23-51,500$0.1449 $0.1525
UM1540S-25Union SemiconductorSOT-23-53,000$ 0.1012
SGM2210-2.5XN5G/TRSGMICROSOT-23-50$ 0.5279
SK6011S5-25SuntekSOT-23-50$ 0.1697
MIC5216-2.5YM5-TRMICROCHIPSOT-23-50$ 1.6809
HT7825HOLTEKSOT-23-50$ 0.4119
MD57E25QC3Mingda MicroelectronicsSOT-23-5L0$ 0.1272