DIYI Elec Tech SS14U
| Hersteller | DIYI Elec TechAsian Brands |
| Herst.-Teilenr. | SS14U |
| LCSC-Nr. | C22397384 |
| Verp. | SMA |
| Kundennummer | |
| Hauptmerkm. | DIODE SCHOTTKY 40V SMA |
| Datenblatt | DIYI Elec Tech SS14U |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | DIYI Elec Tech | |
| Verp. | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 670mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | DIYI Elec Tech | |
| Verp. | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 670mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 1A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Schottky barrier chip
- Low power consumption, high efficiency
- Ideal for automatic assembly
- Surge overload rating up to 35A peak
- Plastic package material with UL flammability rating 94V-0
Vorrätig: 7,140
7,140 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0215 | $ 4.30 |
| 600+ | $ 0.018 | $ 10.80 |
| 2,000+ | $ 0.0159 | $ 31.80 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0131 | $ 262.00 |
Standardgehäuse7500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | DIYI Elec Tech | |
| Verp. | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 670mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | DIYI Elec Tech | |
| Verp. | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 670mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 1A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Schottky barrier chip
- Low power consumption, high efficiency
- Ideal for automatic assembly
- Surge overload rating up to 35A peak
- Plastic package material with UL flammability rating 94V-0
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SS26 | DIYI Elec Tech | SMA(DO-214AC) | 760 | $0.0258 $0.033 | ||
| SS36 | DIYI Elec Tech | SMA(DO-214AC) | 3,940 | $ 0.048 | ||
| SS115U | DIYI Elec Tech | SMA | 7,400 | $ 0.0117 | ||
| SS16U | DIYI Elec Tech | SMA | 0 | $ 0.0311 | ||
| SS26U | DIYI Elec Tech | SMA | 0 | $ 0.0457 | ||
| SS16 | DIYI Elec Tech | SMA(DO-214AC) | 0 | $ 0.0198 | ||
| SS110U | DIYI Elec Tech | SMA | 0 | $ 0.029 | ||
| SS34U | DIYI Elec Tech | SMA | 0 | $ 0.0569 | ||
| SS56 | DIYI Elec Tech | SMA(DO-214AC) | 0 | $ 0.0517 | ||
| SS310L | DIYI Elec Tech | SMA | 0 | $ 0.1066 |



