MEAN WELL IDLC-65-1400
| Produttore | MEAN WELLAsian Brands |
| Cod. Prod. | IDLC-65-1400 |
| Cod. LCSC | C21540596 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED Drivers (Off-Board) RoHS |
| Scheda Tecnica | MEAN WELL IDLC-65-1400 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Produttore | MEAN WELL | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Produttore | MEAN WELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
IDLC - 65 series is a 65W LED AC/DC driver featuring the constant current mode output with flickerfree design. IDLC - 65 operates from 180~295V AC and offers models with different rated current ranging between 700mA and 1750mA. Thanks to the high efficiency up to 89%, with the fanlessdesign, the entire series is able to operate for -20°C~+85°C case temperature under free air convection. IDLC - 65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Caratteristiche
- Constant Current mode output
- Flicker free design
- Plastic housing with class II design
- Built-in active PFC function
- No load power consumption <0.5W (except for DA-Type), Standby power consumption <0.5W (DA-Type)
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output; DALI
Applicazioni
- LED panel lighting
- LED flood lighting
- Indoor LED lighting
- Industrial lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 16.8213 | $ 16.82 |
Package Standard54/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Produttore | MEAN WELL | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Produttore | MEAN WELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
IDLC - 65 series is a 65W LED AC/DC driver featuring the constant current mode output with flickerfree design. IDLC - 65 operates from 180~295V AC and offers models with different rated current ranging between 700mA and 1750mA. Thanks to the high efficiency up to 89%, with the fanlessdesign, the entire series is able to operate for -20°C~+85°C case temperature under free air convection. IDLC - 65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Caratteristiche
- Constant Current mode output
- Flicker free design
- Plastic housing with class II design
- Built-in active PFC function
- No load power consumption <0.5W (except for DA-Type), Standby power consumption <0.5W (DA-Type)
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output; DALI
Applicazioni
- LED panel lighting
- LED flood lighting
- Indoor LED lighting
- Industrial lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

