New Energy SSB1-72F16-3090-00
| Produttore | |
| Cod. Prod. | SSB1-72F16-3090-00 |
| Cod. LCSC | C21403630 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3000K 90 12.9W 33V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | New Energy SSB1-72F16-3090-00 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | - | |
| Power(Watts) | 12.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 12.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Descrizione
The new linear LED module is designed for luminaires used in indoor office, education, and retail lighting applications. Available in a 22-inch configuration, it is well suited for panel lights or linear fixtures. Its design is flexible enough to support a range of specialized indoor applications. The module follows the Zhaga standard, enabling easy integration into existing designs and quick upgrades as LED performance improves.
Caratteristiche
- High CRI Efficacy: 178 lm/W at CRI 90, DLC certification capable
- Flexible Design: 22-inch length with end-to-end seamless connectivity
- Color Accuracy: Outstanding color quality with Rf > 90, Rg > 100, and excellent color angle uniformity
- Easy Integration: Designed to Zhaga dimensions and screw hole specifications
- Fast Production: Push-in terminals for quick and easy wiring
Applicazioni
- Education
- Retail
- Hospitality
- Transportation
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 49.8887 | $ 49.89 |
| 200+ | $ 19.9067 | $ 3981.34 |
| 500+ | $ 19.2405 | $ 9620.25 |
| 1,000+ | $ 18.9121 | $ 18912.10 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | - | |
| Power(Watts) | 12.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 12.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Descrizione
The new linear LED module is designed for luminaires used in indoor office, education, and retail lighting applications. Available in a 22-inch configuration, it is well suited for panel lights or linear fixtures. Its design is flexible enough to support a range of specialized indoor applications. The module follows the Zhaga standard, enabling easy integration into existing designs and quick upgrades as LED performance improves.
Caratteristiche
- High CRI Efficacy: 178 lm/W at CRI 90, DLC certification capable
- Flexible Design: 22-inch length with end-to-end seamless connectivity
- Color Accuracy: Outstanding color quality with Rf > 90, Rg > 100, and excellent color angle uniformity
- Easy Integration: Designed to Zhaga dimensions and screw hole specifications
- Fast Production: Push-in terminals for quick and easy wiring
Applicazioni
- Education
- Retail
- Hospitality
- Transportation
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

