TE Connectivity ACT94WC04PC
| Produttore | |
| Cod. Prod. | ACT94WC04PC |
| Cod. LCSC | C21156489 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Circular Connector Assemblies |
| Scheda Tecnica | TE Connectivity ACT94WC04PC |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Deutsch ACT is a high-performance composite connector compliant with MIL-DTL-38999. Deutsch has achieved unprecedented advancements in composite technology, enabling the design and production of the latest generation of MIL-DTL-38999 connectors. The ACT's superior design gives full consideration to the connector, its contacts, and the associated strain relief devices, delivering a positive impact on life cycle performance and cost within the system.
Caratteristiche
- System components matched to overall ACT connector performance, e.g., composite materials increasing connector shell and coupling mechanism durability to 1,500 cycles.
- Deutsch developed long-life MIL-C-39029 contacts to meet the ever-increasing performance demands of today's systems.
- ACT eliminates corrosion — the leading cause of failure in advanced systems — with an interconnect system capable of withstanding over 2,000 hours of salt spray testing.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 50.7986 | $ 50.80 |
| 200+ | $ 20.2692 | $ 4053.84 |
| 500+ | $ 19.5918 | $ 9795.90 |
| 1,000+ | $ 19.2578 | $ 19257.80 |
Package Standard50/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Deutsch ACT is a high-performance composite connector compliant with MIL-DTL-38999. Deutsch has achieved unprecedented advancements in composite technology, enabling the design and production of the latest generation of MIL-DTL-38999 connectors. The ACT's superior design gives full consideration to the connector, its contacts, and the associated strain relief devices, delivering a positive impact on life cycle performance and cost within the system.
Caratteristiche
- System components matched to overall ACT connector performance, e.g., composite materials increasing connector shell and coupling mechanism durability to 1,500 cycles.
- Deutsch developed long-life MIL-C-39029 contacts to meet the ever-increasing performance demands of today's systems.
- ACT eliminates corrosion — the leading cause of failure in advanced systems — with an interconnect system capable of withstanding over 2,000 hours of salt spray testing.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

