LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic 3QHTF21-24.003-PD product image
Abbildung ähnlich

MERCURY Electronic 3QHTF21-24.003-PD

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
3QHTF21-24.003-PD
LCSC-Nr.
C20988294
Verp.
SMD2016-4P
Kundennummer
Hauptmerkm.
SMD2016-4P Oscillators RoHS
DatenblattMERCURY Electronic 3QHTF21-24.003-PD
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.2417$ 8.24
200+$ 3.2884$ 657.68
500+$ 3.1785$ 1589.25
1,000+$ 3.1243$ 3124.30
Standardgehäuse5/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD2016-4P

Beschreibung

KI-Übersetzung

QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.