LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Luminus Devices CBT-90-B-L11-G100 product image
Abbildung ähnlich

Luminus Devices CBT-90-B-L11-G100

Hersteller
Herst.-Teilenr.
CBT-90-B-L11-G100
LCSC-Nr.
C20932131
Verp.
-
Kundennummer
Hauptmerkm.
8.3W 445nm~470nm 3.5V LED COBs, Engines, Modules, Strips RoHS
DatenblattLuminus Devices CBT-90-B-L11-G100
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 64.4596$ 64.46
200+$ 25.7205$ 5144.10
500+$ 24.8612$ 12430.60
1,000+$ 24.4363$ 24436.30
Standardgehäuse50/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerLuminus Devices
Verp.-
Lumens-
Color Temperature-
CRI Color Rendering Index-
Viewing Angle-
Power(Watts)8.3W
Wavelength - Dominant445nm~470nm
Voltage - Forward(Vf)3.5V
Illumination Color-
Operating Temperature-

Beschreibung

KI-Übersetzung

Luminus LEDs benefit from a series of innovations in chip technology, packaging, and thermal management. These breakthroughs enable lighting engineers and designers to achieve high-brightness and high-efficiency solutions. Luminus's vertical chip LED technology enables large-area LED chips with uniform luminance across the entire LED chip surface. The optical power and brightness generated by these large monolithic chips enable solutions that replace arc lamps and halogen lamps — applications where conventional high-power LED arrays fall short. The Luminus CBT-90 LED features a thermal resistance of 0.5°C/W, the lowest in the market, allowing it to be driven at higher current densities while maintaining low junction temperatures, resulting in brighter illumination and longer service life. Luminus LEDs help reduce power consumption and minimize hazardous waste entering the environment; all products are RoHS-compliant and free of hazardous substances such as lead and mercury.

Merkmale

KI-Übersetzung
  • Large monolithic chip with 9 mm² uniform emission area
  • Red and blue monochromatic LEDs with wide color gamut; green, white, and UV CBT-90 LEDs available in the same package
  • Ultra-high thermal conductivity package supports continuous operation up to 27A
  • High-precision LED placement on copper-core PCB for simplified thermal management and optical integration
  • Bare die with low-profile protective window for optimized optical coupling in space-constrained applications
  • Environmentally friendly: RoHS and REACH compliant

Anwendungen

KI-Übersetzung
  • Fiber-coupled illumination
  • Architectural and entertainment lighting
  • Medical lighting
  • Machine vision
  • Microscopy