LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADUM5230ARWZ product image
  • ADUM5230ARWZ thumbnail 1
  • ADUM5230ARWZ thumbnail 2
  • ADUM5230ARWZ thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI ADUM5230ARWZ

Hersteller
Herst.-Teilenr.
ADUM5230ARWZ
LCSC-Nr.
C207995
Verp.
SOIC-16-300mil
Kundennummer
Hauptmerkm.
SOIC-16-300mil Isolators - Gate Drivers RoHS
DatenblattADI ADUM5230ARWZ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.0326$ 3.03
10+$ 2.6102$ 26.10
30+$ 2.3589$ 70.77
100+$ 2.106$ 210.60
500+$ 1.9888$ 994.40
1,000+$ 1.9364$ 1936.40
Standardgehäuse47/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Isolators - Gate Drivers
HerstellerADI
Verp.SOIC-16-300mil
FeaturesIntegrated power supply

Beschreibung

KI-Übersetzung

The ADuM5230 is an isolated half-bridge gate driver that employs iCoupler technology to provide independent and isolated high-side and low-side outputs. Combining CMOS and microtransformer technologies, this isolation component contains an integrated dc-to-dc converter providing an isolated high-side supply. This eliminates the cost, space, and performance difficulties associated with external supply configurations such as bootstrap circuitry. This highside isolated supply powers not only the ADuM5230 high-side output but also any external buffer circuitry used with the ADuM5230. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM5230 offers the benefit of true, galvanic isolation between the input and each output. Each output can operate up to ±700 V_P relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high side and low side may be as high as 700 V_P.

Merkmale

KI-Übersetzung
  • Integrated, isolated high-side supply
  • 150 mW of secondary side power
  • Isolated high-side and low-side outputs
  • 100 mA output source current, 300 mA output sink current
  • High common-mode transient immunity: >25 kV/μs
  • High temperature operation: 105°C
  • Adjustable power level
  • Wide body, 16-lead SOIC package
  • Safety and regulatory approvals UL recognition: 2500 V rms for 1 minute per UL1577
  • Qualified for automotive applications

Anwendungen

KI-Übersetzung
  • MOSFET/IGBT gate drives
  • Automotive
  • Motor drives
  • Power supplies

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
ADUM5230ARWZ-RLADISOIC-16-300mil125$ 11.6988