HVM Technology, Inc. RK1220
| 제조업체 | |
| 제조사 품번 | RK1220 |
| LCSC 번호 | C20765002 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Boost 0V~2kV 11.5V~12.5V DC DC Converters RoHS |
| 데이터시트 | HVM Technology, Inc. RK1220 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | HVM Technology, Inc. | |
| 포장 | - | |
| Function | Boost | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.5V~12.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | ±5% | |
| Height | 12.7mm | |
| Frequency - Switching | 100kHz | |
| Conversion Efficiency | 60% | |
| Features | Programmable output voltage | |
| Length | 35.56mm | |
| Width | 27.94mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | HVM Technology, Inc. | |
| 포장 | - | |
| Function | Boost | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.5V~12.5V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | ±5% | |
| Height | 12.7mm | |
| Frequency - Switching | 100kHz | |
| Conversion Efficiency | 60% | |
| Features | Programmable output voltage | |
| Length | 35.56mm | |
| Width | 27.94mm |
개요
The RK Series is a family of miniature single-output, fully regulated DC to DC converters supplying up to 2kV @1W in 0.77 cubic inches (1.40”L×1.10”W × 0.50”H). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The RK Series is sold with a factory installed copper adhesive shield for further noise reduction. The devices operate directly from 5VDC or 12VDC ± 0.5VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to 5V produces 0 to full scale output) and features excellent linearity. Adjustment pads are available to calibrate the unit to ±5% outside of factory settings. The output power rating is 1W. The RK Series is very stable over a wide operating temperature range.
주요 특징
- Miniature Size (1.40”L x 1.10”W x 0.50”H)
- Easy to Use, No External Components Required
- Excellent Load and Line Regulation
- Extremely Low Quiescent Current
- Miniature PC Board Mountable Package
- Low Ripple and EMI/RFI
- High Impedance Programming Input (>75kΩ)
- Wide Operating Temp Range (-40°C to +60°C)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 263.2339 | $ 263.23 |
| 200+ | $ 247.2296 | $ 49445.92 |
| 500+ | $ 238.9679 | $ 119483.95 |
| 1,000+ | $ 234.8855 | $ 234885.50 |
표준 패키지5/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | HVM Technology, Inc. | |
| 포장 | - | |
| Function | Boost | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.5V~12.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | ±5% | |
| Height | 12.7mm | |
| Frequency - Switching | 100kHz | |
| Conversion Efficiency | 60% | |
| Features | Programmable output voltage | |
| Length | 35.56mm | |
| Width | 27.94mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | HVM Technology, Inc. | |
| 포장 | - | |
| Function | Boost | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.5V~12.5V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | ±5% | |
| Height | 12.7mm | |
| Frequency - Switching | 100kHz | |
| Conversion Efficiency | 60% | |
| Features | Programmable output voltage | |
| Length | 35.56mm | |
| Width | 27.94mm |
개요
The RK Series is a family of miniature single-output, fully regulated DC to DC converters supplying up to 2kV @1W in 0.77 cubic inches (1.40”L×1.10”W × 0.50”H). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The RK Series is sold with a factory installed copper adhesive shield for further noise reduction. The devices operate directly from 5VDC or 12VDC ± 0.5VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to 5V produces 0 to full scale output) and features excellent linearity. Adjustment pads are available to calibrate the unit to ±5% outside of factory settings. The output power rating is 1W. The RK Series is very stable over a wide operating temperature range.
주요 특징
- Miniature Size (1.40”L x 1.10”W x 0.50”H)
- Easy to Use, No External Components Required
- Excellent Load and Line Regulation
- Extremely Low Quiescent Current
- Miniature PC Board Mountable Package
- Low Ripple and EMI/RFI
- High Impedance Programming Input (>75kΩ)
- Wide Operating Temp Range (-40°C to +60°C)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

