Lumileds L225-3080024MLU010
| Produttore | |
| Cod. Prod. | L225-3080024MLU010 |
| Cod. LCSC | C20747985 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 7553lm 3000K 80 44.8V Warm White -40℃~+85℃ LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Lumileds L225-3080024MLU010 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 7553lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 44.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 7553lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 44.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
LUXEON XR - 5050 HE products are standard integrated modules compatible with off-the-shelf drivers, optics, and heatsinks. Built on MCPCB substrates for improved thermal efficiency and mechanical strength, they eliminate engineering design costs, tooling costs, and material inventory costs. This universal modular approach simplifies system integration and accelerates time to market.
Caratteristiche
- Luminous efficacy and luminous flux up to typical 184 lm/W, delivering 8600 lm
- Multiple CCT/CRI combinations: 70 CRI (2200K, 2700K, 3000K, 4000K, 5000K, and 5700K), 80 CRI (2700K, 3000K, 4000K, 5000K, and 5700K), and 90 CRI (5700K)
- Superior board-level color consistency, ≤3 SDCM
- MCPCB for efficient thermal dissipation and mechanical strength
- Compliant with UL 8750, ENEC, CE, and UKCA standards
- 5-year limited warranty
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 32.6202 | $ 32.62 |
| 160+ | $ 13.0157 | $ 2082.51 |
| 480+ | $ 12.5807 | $ 6038.74 |
| 960+ | $ 12.3663 | $ 11871.65 |
Package Standard80/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 7553lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 44.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 7553lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 44.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
LUXEON XR - 5050 HE products are standard integrated modules compatible with off-the-shelf drivers, optics, and heatsinks. Built on MCPCB substrates for improved thermal efficiency and mechanical strength, they eliminate engineering design costs, tooling costs, and material inventory costs. This universal modular approach simplifies system integration and accelerates time to market.
Caratteristiche
- Luminous efficacy and luminous flux up to typical 184 lm/W, delivering 8600 lm
- Multiple CCT/CRI combinations: 70 CRI (2200K, 2700K, 3000K, 4000K, 5000K, and 5700K), 80 CRI (2700K, 3000K, 4000K, 5000K, and 5700K), and 90 CRI (5700K)
- Superior board-level color consistency, ≤3 SDCM
- MCPCB for efficient thermal dissipation and mechanical strength
- Compliant with UL 8750, ENEC, CE, and UKCA standards
- 5-year limited warranty
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

