NXP SPC5606BF1MLQ6R
| 제조업체 | |
| 제조사 품번 | SPC5606BF1MLQ6R |
| LCSC 번호 | C2056985 |
| 포장 | LQFP-144(20x20) |
| 고객 번호 | |
| 주요 제원 | Freescale Series 32 Bit 64MHz LQFP-144(20x20) Microcontrollers RoHS |
| 데이터시트 | NXP SPC5606BF1MLQ6R |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 18 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | NXP | |
| 포장 | LQFP-144(20x20) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | NXP | |
| 포장 | LQFP-144(20x20) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This family of 32-bit system-on-chip (SoC) microcontrollers is the latest achievement in integrated automotive application controllers. It belongs to an expanding fa
주요 특징
AI 번역
- Single issue, 32-bit CPU core complex (e200z0h) Compliant with the Power Architecture technology embedded category
- Enhanced instruction set allowing variable length encoding (VLE) for code size footprint reduction. With the optional encoding of mixed 16-bit and 32-bit instructions, it is possible to achieve significant code size footprint reduction
- Up to 1.5 MB on-chip code flash memory supported with the flash memory controller
- 64 (4×16) KB on-chip data flash memory with ECC
- Up to 96 KB on-chip SRAM
- Memory protection unit (MPU) with 8 region descriptors and 32-byte region granularity on certain family members
- Interrupt controller (INTC) capable of handling 204 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture for concurrent access to peripherals, Flash, or RAM from multiple bus masters
- 16-channel eDMA controller with multiple transfer request sources using DMA multiplexer
- Boot assist module (BAM) supports internal Flash programming via a serial link (CAN or SCI)
- Timer supports I/O channels providing a range of 16-bit input capture, output compare, and pulse width modulation functions (eMIOS)
- 2 analog-to-digital converters (ADC): one 10-bit and one 12-bit
- Cross Trigger Unit to enable synchronization of ADC conversions with a timer event from the eMIOS or PIT
- Up to 6 serial peripheral interface (DSPI) modules
- Up to 10 serial communication interface (LINFlex) modules
- Up to 6 enhanced full CAN (FlexCAN) modules with configurable buffers
- 1 inter-integrated circuit (I²C) interface module
- Up to 149 configurable general purpose pins supporting input and output operations (package dependent)
- Real-Time Counter (RTC)
- Clock source from internal 128 kHz or 16 MHz oscillator supporting autonomous wakeup with 1 ms resolution with maximum timeout of 2 seconds
- Optional support for RTC with clock source from external 32 kHz crystal oscillator, supporting wakeup with 1 sec resolution and maximum timeout of 1 hour
- Up to 8 periodic interrupt timers (PIT) with 32-bit counter resolution
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003 Class Two Plus
- Device/board boundary scan testing supported per Joint Test Action Group (JTAG) of IEEE (IEEE 1149.1)
- On-chip voltage regulator (VREG) for regulation of input supply for all internal levels
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 14.0493 | $ 14.05 |
| 200+ | $ 5.4379 | $ 1087.58 |
| 500+ | $ 5.2465 | $ 2623.25 |
| 1,000+ | $ 5.1524 | $ 5152.40 |
표준 패키지500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | NXP | |
| 포장 | LQFP-144(20x20) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | NXP | |
| 포장 | LQFP-144(20x20) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This family of 32-bit system-on-chip (SoC) microcontrollers is the latest achievement in integrated automotive application controllers. It belongs to an expanding fa
주요 특징
AI 번역
- Single issue, 32-bit CPU core complex (e200z0h) Compliant with the Power Architecture technology embedded category
- Enhanced instruction set allowing variable length encoding (VLE) for code size footprint reduction. With the optional encoding of mixed 16-bit and 32-bit instructions, it is possible to achieve significant code size footprint reduction
- Up to 1.5 MB on-chip code flash memory supported with the flash memory controller
- 64 (4×16) KB on-chip data flash memory with ECC
- Up to 96 KB on-chip SRAM
- Memory protection unit (MPU) with 8 region descriptors and 32-byte region granularity on certain family members
- Interrupt controller (INTC) capable of handling 204 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture for concurrent access to peripherals, Flash, or RAM from multiple bus masters
- 16-channel eDMA controller with multiple transfer request sources using DMA multiplexer
- Boot assist module (BAM) supports internal Flash programming via a serial link (CAN or SCI)
- Timer supports I/O channels providing a range of 16-bit input capture, output compare, and pulse width modulation functions (eMIOS)
- 2 analog-to-digital converters (ADC): one 10-bit and one 12-bit
- Cross Trigger Unit to enable synchronization of ADC conversions with a timer event from the eMIOS or PIT
- Up to 6 serial peripheral interface (DSPI) modules
- Up to 10 serial communication interface (LINFlex) modules
- Up to 6 enhanced full CAN (FlexCAN) modules with configurable buffers
- 1 inter-integrated circuit (I²C) interface module
- Up to 149 configurable general purpose pins supporting input and output operations (package dependent)
- Real-Time Counter (RTC)
- Clock source from internal 128 kHz or 16 MHz oscillator supporting autonomous wakeup with 1 ms resolution with maximum timeout of 2 seconds
- Optional support for RTC with clock source from external 32 kHz crystal oscillator, supporting wakeup with 1 sec resolution and maximum timeout of 1 hour
- Up to 8 periodic interrupt timers (PIT) with 32-bit counter resolution
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003 Class Two Plus
- Device/board boundary scan testing supported per Joint Test Action Group (JTAG) of IEEE (IEEE 1149.1)
- On-chip voltage regulator (VREG) for regulation of input supply for all internal levels
C2056985 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| SPC5606BF1MLQ6 | NXP | LQFP-144(20x20) | 231 | $ 14.9436 | ||
| SPC5606BK0MLQ6 | NXP | LQFP-144(20x20) | 3 | $ 41.0309 | ||
| SPC560B60L5B6E0Y | ST | LQFP-144(20x20) | 3 | $ 23.8499 | ||
| SPC5606BK0MLQ6R | NXP | LQFP-144(20x20) | 0 | $ 28.5724 | ||
| SPC5606BK0VLQ4 | NXP | LQFP-144(20x20) | 0 | $ 25.1015 | ||
| SPC5606BK0VLQ6 | NXP | LQFP-144(20x20) | 0 | $ 13.5455 | ||
| SPC5606BF1VLQ6 | NXP | LQFP-144(20x20) | 0 | $ 26.3463 | ||
| SPC5606BK0VLQ6R | NXP | LQFP-144(20x20) | 0 | $ 27.357 | ||
| SPC5606BF1VLQ6R | NXP | LQFP-144(20x20) | 0 | $ 27.357 | ||
| SPC5606BK0CLQ4 | NXP | LQFP-144(20x20) | 0 | $ 25.0764 | ||
| SPC5607BK0MLQ6 | NXP | LQFP-144(20x20) | 0 | $ 30.0188 | ||
| SPC5607BK0VLQ6 | NXP | LQFP-144(20x20) | 0 | $ 28.6592 | ||
| SPC5607BAVLQ6 | NXP | LQFP-144(20x20) | 0 | $ 25.8254 | ||
| SPC5607BK0VLQ6R | NXP | LQFP-144(20x20) | 0 | $ 29.6994 | ||
| SPC5607BAVLQ6R | NXP | LQFP-144(20x20) | 0 | $ 26.7214 | ||
| SPC560B60L5C6E0X | ST | LQFP-144(20x20) | 0 | $ 13.3088 | ||
| SPC560B60L5B6E0X | ST | LQFP-144(20x20) | 0 | $ 12.9213 | ||
| SPC560B64L5C6E0Y | ST | LQFP-144(20x20) | 0 | $ 13.4005 |