LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS C8051F385-GMR product image
Zdjęcia poglądowe

SILICON LABS C8051F385-GMR

Producent
Nr części prod.
C8051F385-GMR
Nr LCSC
C2054587
Opak.
QFN-32-EP(5x5)
Numer Klienta
Klucz. cechy
51 Series 8 Bit QFN-32-EP(5x5) Microcontrollers RoHS
Karta KatalogowaSILICON LABS C8051F385-GMR
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.7369$ 3.74
200+$ 1.4463$ 289.26
500+$ 1.3954$ 697.70
1,500+$ 1.3707$ 2056.05
Standardowa Obudowa1500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentSILICON LABS
Opak.QFN-32-EP(5x5)
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Funkcje

Tłumaczenie AI
  • 10-Bit ADC (C8051F380/1/2/3/C only):
    • Up to 500 ksps
    • Built-in analog multiplexer with single-ended and differential mode
    • VREF from external pin, internal reference, or VDD
    • Built-in temperature sensor
    • External conversion start input option
  • USB Function Controller:
    • USB specification 2.0 compliant
    • Full speed (12 Mbps) or low speed (1.5 Mbps) operation
    • Integrated clock recovery; no external crystal required for full speed or low speed
    • Supports eight flexible endpoints
    • 1 kB USB buffer memory
    • Integrated transceiver; no external resistors required
  • On-Chip Debug:
    • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (No emulator required)
    • Provides breakpoints, single stepping, inspect/modify memory and registers
    • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Voltage Supply Input: 2.7 to 5.25 V:
    • Voltages from 2.7 to 5.25 V supported using On-Chip Voltage Regulators
  • High Speed 8051 μc Core:
    • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
    • Up to 48 MIPS operation
    • Expanded interrupt handler
  • Memory:
    • 4352 or 2304 Bytes RAM
    • 64, 32, or 16 kB Flash; In-system programmable in 512-byte sectors
  • Digital Peripherals:
    • 40/25 Port I/O; All 5 V tolerant with high sink current
    • Hardware enhanced SPI, two I²C/SMBus, and two enhanced UART serial ports
    • Six general purpose 16-bit counter/timers
    • 16-bit programmable counter array (PCA) with five capture/compare modules
    • External Memory Interface (EMIF)
  • Clock Sources:
    • Internal Oscillator: ±0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
    • External Oscillator: Crystal, RC, C, or clock (1 or 2 Pin modes)
    • Low Frequency (80 kHz) Internal Oscillator
    • Can switch between clock sources on-the-fly
  • Temperature Range: -40 to +85 °C

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
C8051F385-GMSILICON LABSQFN-32-EP(5x5)5$ 6.5855