Zilog IXD3265C2514R-G
| Produttore | |
| Cod. Prod. | IXD3265C2514R-G |
| Cod. LCSC | C20344774 |
| Imballo | USPEL-6(1.8x2) |
| Numero Cliente | |
| Attr. chiave | Step-down type USPEL-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | Zilog IXD3265C2514R-G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Zilog | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Features | Output discharge;Protection latch;Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Zilog | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Features | Output discharge;Protection latch;Overcurrent Protection;Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - |
Descrizione
IXD3265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0%) crements of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, IXD3265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
Caratteristiche
- Input Voltage Range : 2.0V~6.0V
- Output Voltage Setting : 1.0V~4.0V (±2.0%, 0.05V step increments)
- Output Current : 200mA(IXD3265A/C) 50mA(IXD3265B/D)
- Driver Transistor 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
- Supply Current 0.50μA @ VOUT(T)=1.8V (TYP.)
- Control Method : PFM control
- High Speed Transient 50mV (VIN=3.6V, VOUT=1.8V, lour=10μA→50mA)
- PFM Switching Current 330mA(IXD3265A/C), 180mA(IXD3265B/D)
- Function Short Protection CL Discharge(IXD3265C/ D) UVLO Ceramic Capacitor Compatible
- Operation Ambient Temperature -40~+85°C
- Package SOT-25, USP-6EL
Applicazioni
- Wearable Devices
- Smart meters
- Bluetooth units
- Energy Harvest devices
- Back up power supply circuits
- Portable game consoles
- Devices with 1 Lithium cell
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.5825 | $ 1.58 |
| 200+ | $ 0.6318 | $ 126.36 |
| 500+ | $ 0.6111 | $ 305.55 |
| 1,000+ | $ 0.6 | $ 600.00 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Zilog | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Features | Output discharge;Protection latch;Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Zilog | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Features | Output discharge;Protection latch;Overcurrent Protection;Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - |
Descrizione
IXD3265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0%) crements of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, IXD3265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
Caratteristiche
- Input Voltage Range : 2.0V~6.0V
- Output Voltage Setting : 1.0V~4.0V (±2.0%, 0.05V step increments)
- Output Current : 200mA(IXD3265A/C) 50mA(IXD3265B/D)
- Driver Transistor 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
- Supply Current 0.50μA @ VOUT(T)=1.8V (TYP.)
- Control Method : PFM control
- High Speed Transient 50mV (VIN=3.6V, VOUT=1.8V, lour=10μA→50mA)
- PFM Switching Current 330mA(IXD3265A/C), 180mA(IXD3265B/D)
- Function Short Protection CL Discharge(IXD3265C/ D) UVLO Ceramic Capacitor Compatible
- Operation Ambient Temperature -40~+85°C
- Package SOT-25, USP-6EL
Applicazioni
- Wearable Devices
- Smart meters
- Bluetooth units
- Energy Harvest devices
- Back up power supply circuits
- Portable game consoles
- Devices with 1 Lithium cell
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |