ProLabs SFP-10GB-CW-49-40-C
| Produttore | |
| Cod. Prod. | SFP-10GB-CW-49-40-C |
| Cod. LCSC | C20328693 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs SFP-10GB-CW-49-40-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This MSA-compatible SFP+ optical transceiver delivers 10GBase-CWDM throughput, supporting transmission distances up to 40km over SMF using a 1490nm wavelength, with LC connectors. The transceiver is MSA-compliant and has been serialized and tested for data traffic and application compatibility to ensure seamless network integration. The DOM function provides access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applicazioni
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 912.4914 | $ 912.49 |
| 200+ | $ 857.0118 | $ 171402.36 |
| 500+ | $ 828.3745 | $ 414187.25 |
| 1,000+ | $ 814.2241 | $ 814224.10 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This MSA-compatible SFP+ optical transceiver delivers 10GBase-CWDM throughput, supporting transmission distances up to 40km over SMF using a 1490nm wavelength, with LC connectors. The transceiver is MSA-compliant and has been serialized and tested for data traffic and application compatibility to ensure seamless network integration. The DOM function provides access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applicazioni
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

