LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 514CBC000993BAGR product image
Immagini a scopo illustrativo

SILICON LABS 514CBC000993BAGR

Produttore
Cod. Prod.
514CBC000993BAGR
Cod. LCSC
C2019956
Imballo
SMD5032-6P
Numero Cliente
Attr. chiave
SMD5032-6P Oscillators RoHS
Scheda TecnicaSILICON LABS 514CBC000993BAGR
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.4156$ 9.42
200+$ 3.6443$ 728.86
500+$ 3.5162$ 1758.10
1,000+$ 3.4529$ 3452.90
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD5032-6P

Descrizione

Traduzione AI

The Si514 user-programmable I²C XO utilizes Silicon Laboratories' advanced PLL technology to provide any frequency from 100 kHz to 250 MHz with programming resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and Silicon Labs’ proprietary DSPLL synthesizer to generate any frequency across this range using simple I²C commands. Ultra-fine tuning resolution replaces DACs and VCXOs with an all-digital PLL solution that improves performance where synchronization is necessary or in free-running reference clock applications. This solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si514 is factory-configurable for a wide variety of user specifications, including startup frequency, I²C address, supply voltage, output format, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Caratteristiche

Traduzione AI
  • Programmable to any frequency from 100 kHz to 250 MHz
  • 0.026 ppb frequency tuning resolution
  • Glitch suppression on OE, power on and frequency transitions
  • Low jitter operation
  • 2 - to 4 - week lead times
  • Total stability includes 10 - year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On - chip LDO for power supply noise filtering
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • -40 to 85 ℃ operation

Applicazioni

Traduzione AI
  • Datacom
  • Industrial automation
  • FPGA/ASIC clock generation
  • FPGA synchronization
  • All - digital PLLs
  • DAC + VCXO replacement
  • SONET/SDH/OTN
  • 3G - SDI/HD - SDI/SDI

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
514CBC000993BAGSILICON LABSSMD5032-6P0$ 9.017