LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Dialight 0261197300 product image
Immagini a scopo illustrativo

Dialight 0261197300

Produttore
Cod. Prod.
0261197300
Cod. LCSC
C20186740
Imballo
-
Numero Cliente
Attr. chiave
Lenses
Scheda TecnicaDialight 0261197300
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 41.0671$ 41.07
200+$ 16.3869$ 3277.38
500+$ 15.8393$ 7919.65
1,000+$ 15.5679$ 15567.90
Package Standard5/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/Lenses
ProduttoreDialight
Imballo-

Descrizione

Traduzione AI

These miniature incandescent lamp indicators are designed for mounting in 11/16-inch panel holes and operate at voltages from 2 to 120V. Catalog numbers listed represent standard indicators, with standard and optional identification for appropriate finishes and hardware provided in the table. These assemblies are also available for T-3 bulbs with miniature bayonet bases, covering an incandescent voltage range of 6–120V. High-temperature plastic lamp caps are required when using bulbs rated 2W or higher.

Caratteristiche

Traduzione AI
  • Mounting bushing and lampholder: standard brass, polished chrome finish; optional white nickel, black nickel, or satin chrome finish.
  • Mounting nut: brass, white nickel finish.
  • Internal tooth lock washer: phosphor bronze, white nickel finish.
  • Terminals: solder type — brass, hot-tinned with elongated slot; screw type — brass, white nickel finish; quick-connect type — brass, tin-plated, compatible with standard female receptacles.