LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Altech MC-C-65AF-DC24V product image
Abbildung ähnlich

Altech MC-C-65AF-DC24V

Hersteller
Herst.-Teilenr.
MC-C-65AF-DC24V
LCSC-Nr.
C20177804
Verp.
-
Kundennummer
Hauptmerkm.
Accessories RoHS
DatenblattAltech MC-C-65AF-DC24V
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 66.473$ 66.47
200+$ 26.5235$ 5304.70
500+$ 25.638$ 12819.00
1,000+$ 25.1999$ 25199.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Accessories
HerstellerAltech
Verp.-

Beschreibung

KI-Übersetzung

Since 1984, Altech has grown into a leading supplier of automation and industrial control components. Headquartered in Flemington, New Jersey, the company maintains an experienced team of engineering, manufacturing, and sales professionals dedicated to delivering high-quality products and superior service. Altech's control components comply with numerous national and international standards, including UL, NEC, CSA, IEC, and VDE. Through total quality management and continuous process improvement, the company provides outstanding customer service and delivery. Altech holds ISO 9001 certification and is committed to fulfilling its services with honesty and integrity while striving to achieve these objectives.

Merkmale

KI-Übersetzung
  • 8 frame sizes
  • Power range from 1/2 HP to 600 HP at 480V AC
  • Screw terminals (ring tongue terminals optional)
  • Direct mount overload relay
  • Optional accessories: additional auxiliary contacts, replacement coils, reversing wiring kits and interlocks, manual motor starter direct wire adapters, coil surge suppressors
  • DIN rail and screw mounting
  • Lockable handle in OFF position
  • Finger-safe terminals
  • Class 10 thermal overload protection
  • Trip test function
  • Phase loss protection
  • Adjustable thermal trip
  • Type F combination manual motor controller (for use with MC series contactors)
  • Extensive universal accessories: auxiliary contacts, alarm switches, undervoltage/shunt trip devices, rotary handles, bus bars, MC series mounting adapters