LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
WEIDMULLER 8869530000 product image
Abbildung ähnlich

WEIDMULLER 8869530000

Hersteller
Herst.-Teilenr.
8869530000
LCSC-Nr.
C20172996
Verp.
-
Kundennummer
Hauptmerkm.
Accessories RoHS
DatenblattWEIDMULLER 8869530000
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5097$ 0.51
200+$ 0.2033$ 40.66
500+$ 0.1971$ 98.55
1,000+$ 0.1941$ 194.10
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Accessories
HerstellerWEIDMULLER
Verp.-

Beschreibung

KI-Übersetzung

Weidmüller‘s relay bases are remarkable for their secure connection systems and their ease of use during wiring and installation. Pluggable cross-connection and the extra-quick PUSH IN connection help you to further reduce wiring times. In combination with the established relay technology, Weidmüller‘s industrial relays and solid state relays provide users with excellent reliability and service convenience. Whether electro-mechanical or electronic, our extensive choice of relay modules and solid-state relays provides the proper solution for all of your industrial application needs.

Merkmale

KI-Übersetzung
  • Safe and easy-to-use PUSH IN technology
  • Sturdy relay pins and industrial-standard pinning
  • Mechanically operated, stay-down test button integrated into the design
  • LED status indicators
  • Free-wheel diodes (DC)
  • Suppressor circuitry and LED can be integrated into a relay module or as a pluggable module at the base
  • Heavy-duty industrial pins ensure a reliable connection
  • 4000 VA switching capacity
  • Stable plug-in connections
  • LED (AC red / DC green) integrated in relay
  • Protective suppressor circuit for DC coil
  • Optional test button with latching function and inspection window
  • Identification of coils (AC red / DC blue)
  • 2000 VA switching capacity
  • Optional status indicator (AC red/ DC green)
  • Optional protective suppressor circuit