LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
HRS DF62WC-6EP-2.2C product image
Immagini a scopo illustrativo

HRS DF62WC-6EP-2.2C

Produttore
Cod. Prod.
DF62WC-6EP-2.2C
Cod. LCSC
C20076655
Imballo
-
Numero Cliente
Attr. chiave
DF62W Series Water Resistant, Slim In-line Connector for Internal Wiring
Scheda TecnicaHRS DF62WC-6EP-2.2C
Conformità RoHS1 documenti disponibili
Cavi PersonalizzatiMOQ 1 pz
Disponibile: 20
20 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 1.9368$ 1.94
10+$ 1.8914$ 18.91
30+$ 1.8622$ 55.87
100+$ 1.833$ 183.30
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Caratteristiche

Traduzione AI
  • Slim, stylish design with smooth contours for connectivity in confined spaces. These connectors are engineered to maximize use of limited space. Contacts arranged in a grid layout reduce diagonal distances, and a smooth outer surface keeps the housing slim. This design helps conserve valuable space with virtually no snagging issues. No visible or exposed metal eliminates the possibility of arcing between the connector and the interior of metal conduits.
  • Reliable locking mechanism. The friction lock provides a distinct tactile click when engagement is complete. This design prevents incomplete mating and accidental connector disconnection. After mating, the receptacle lock can be visually inspected through the plug window.
  • Reliable contact design. Dual-point contact design maintains contact reliability.
  • Robust contact design. A unique design protects the contact and locking areas. It prevents any bending or deformation that may occur during mating, assembly, or transportation.
  • Multiple variants available. A wide range of product variants allows designers to select the option best suited for their application. Compatible with multiple cable sizes; available in straight and header configurations.
  • Shared application tooling. The DF62W is compatible with application tools for the DF11, DF59, and DF62 series through replacement parts.
  • Condensation-proof. Provides IP67 waterproof performance in the mated condition. Equivalent to IP67 under specific conditions. Contact a Hirose representative for detailed specifications and conditions.
  • Panel waterproof type. Panel waterproof versions are also available in 2-pin, 3-pin, 4-pin, and 6-pin configurations. IP67 waterproofing prevents water ingress from outside the housing.

Cavi su misura: MOQ 1 pz


LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.