DELTA VFD65AMS23ANSHA
| Produttore | DELTAAsian Brands |
| Cod. Prod. | VFD65AMS23ANSHA |
| Cod. LCSC | C19948303 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Scheda Tecnica | DELTA VFD65AMS23ANSHA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Today's automation industry continues to face challenges such as intensifying competition and rising costs. Beyond increasing productivity and reducing labor, the drivers of automation include a shift toward greater efficiency, optimal quality, and most importantly, the flexibility and compatibility required across a wide range of applications. The Delta MS300 series is a new generation of high-performance standard compact vector control drives, inheriting Delta's outstanding drive technology while reducing the drive footprint by 40%. This series features a variety of built-in functions, including a PLC function for simple programming needs, a communication slot for various communication cards, and a USB port for fast and convenient data upload and download. This eliminates the need for additional hardware while freeing up more installation space in the control cabinet. Other key features include: support for both IM and PM motor control for application flexibility; STO functionality to ensure worry-free operation and protect equipment from damage; and a new screwless terminal block design that simplifies wiring for quick installation. The MS300 micro drive saves space, reduces setup and wiring time, and delivers an efficient, highly stable system — a key enabler for improving market competitiveness and ensuring success.
Caratteristiche
- Supports IM and PM motor control for flexible application
- STO function for safe operation and equipment protection
- Screwless terminal block design for simplified wiring and quick installation
- Multi-motor control support
- Pulse control support
- Built-in PLC
- High-speed application capability
- 24VDC external power supply
- High overload capacity
- Built-in braking chopper
- Multiple communication options
- Safety standard compliant
- Enhanced conformal coating
- IP40 model available
- Built-in EMC filter
- Application group function
- Built-in USB port
- Screwless control terminals
Applicazioni
- Machine tools
- Woodworking machinery
- Automatic Tool Changer (ATC)
- Pumps
- Packaging machinery
- Textile machinery
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 976.3489 | $ 976.35 |
| 200+ | $ 916.9875 | $ 183397.50 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Today's automation industry continues to face challenges such as intensifying competition and rising costs. Beyond increasing productivity and reducing labor, the drivers of automation include a shift toward greater efficiency, optimal quality, and most importantly, the flexibility and compatibility required across a wide range of applications. The Delta MS300 series is a new generation of high-performance standard compact vector control drives, inheriting Delta's outstanding drive technology while reducing the drive footprint by 40%. This series features a variety of built-in functions, including a PLC function for simple programming needs, a communication slot for various communication cards, and a USB port for fast and convenient data upload and download. This eliminates the need for additional hardware while freeing up more installation space in the control cabinet. Other key features include: support for both IM and PM motor control for application flexibility; STO functionality to ensure worry-free operation and protect equipment from damage; and a new screwless terminal block design that simplifies wiring for quick installation. The MS300 micro drive saves space, reduces setup and wiring time, and delivers an efficient, highly stable system — a key enabler for improving market competitiveness and ensuring success.
Caratteristiche
- Supports IM and PM motor control for flexible application
- STO function for safe operation and equipment protection
- Screwless terminal block design for simplified wiring and quick installation
- Multi-motor control support
- Pulse control support
- Built-in PLC
- High-speed application capability
- 24VDC external power supply
- High overload capacity
- Built-in braking chopper
- Multiple communication options
- Safety standard compliant
- Enhanced conformal coating
- IP40 model available
- Built-in EMC filter
- Application group function
- Built-in USB port
- Screwless control terminals
Applicazioni
- Machine tools
- Woodworking machinery
- Automatic Tool Changer (ATC)
- Pumps
- Packaging machinery
- Textile machinery
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

