ATGBICS by Approved Technology Ltd 81Y1622-C
| 제조업체 | |
| 제조사 품번 | 81Y1622-C |
| LCSC 번호 | C17517606 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ATGBICS by Approved Technology Ltd 81Y1622-C |
개요
The 81Y1622 - C transceiver compatible with ATGBICS is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals, along with LVTTL control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter employs an 850nm VCSEL laser. With up to 8dB of link margin, this module is suitable for 1000Base Ethernet 550m applications.
주요 특징
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 550m transmission distance over 50/125μm multimode fiber
- 850nm VCSEL laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range: 0℃ to 70℃
- RoHS compliant and lead-free
응용 분야
Metro/Access Networks, 1.25Gb/s 1000Base-SX Ethernet, 1× Fibre Channel, Other Optical Links
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 52.3819 | $ 52.38 |
| 200+ | $ 20.901 | $ 4180.20 |
| 500+ | $ 20.2027 | $ 10101.35 |
| 1,000+ | $ 19.8574 | $ 19857.40 |
표준 패키지1/Full Bag | ||
개요
The 81Y1622 - C transceiver compatible with ATGBICS is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals, along with LVTTL control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter employs an 850nm VCSEL laser. With up to 8dB of link margin, this module is suitable for 1000Base Ethernet 550m applications.
주요 특징
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 550m transmission distance over 50/125μm multimode fiber
- 850nm VCSEL laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range: 0℃ to 70℃
- RoHS compliant and lead-free
응용 분야
Metro/Access Networks, 1.25Gb/s 1000Base-SX Ethernet, 1× Fibre Channel, Other Optical Links
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |